C0805C102K5RACTU by KEMET Corporation

Overview of C0805C102K5RACTU by KEMET Corporation

C0805C102K5RACTU is a multilayer ceramic capacitor with a capacitance value of 1000 picofarads (pF) and a rated direct current (DC) voltage of 50 volts. This part belongs to the Ceramic Capacitors subcategory under the broader category of capacitors. The capacitor features a case/package size of 0805, which translates to 2.0 mm × 1.25 mm (2012 metric), making it suitable for a wide range of surface mount applications. The component exhibits a tolerance of ±10% and is fabricated using X7R dielectric material, which is known for its stability across a temperature range from -55 °C to +125 °C.

This component is manufactured by KEMET Corporation, a company recognized for its extensive range of capacitor solutions. The C0805C102K5RACTU is compliant with RoHS regulations, indicating it is free from hazardous substances. The part is packaged in a 7-inch reel, providing convenience for automated assembly processes. Its height measures at 0.78 mm, and the terminal finish is matte tin over nickel, which supports optimal soldering during the mounting process. As of the current writing, the factory lead time is noted to be 12 weeks.

Industry Applications for C0805C102K5RACTU

The C0805C102K5RACTU could find applications across various industries, depending on the specific requirements of the designs being implemented. Below are potential industry applications along with illustrative use cases:

  • Energy and Power Systems: This capacitor might be utilized in energy management systems where phase-shifting and filtering applications are crucial. Additionally, it could potentially serve to stabilize voltage levels in power supply circuits, providing robust performance under fluctuating loads.
  • Telecommunications: Within telecom equipment, the C0805C102K5RACTU might be employed in circuitry designed for signal processing and filtering. Its stable operation over temperature could support reliable performance in devices such as routers or base stations.
  • Automotive: If automotive industry standards such as AEC-Q100 compliance are met, this capacitor might be adopted in electronic control units (ECUs) or other automotive electronic systems. Its high reliability and operational temperature range could support applications in infotainment or safety systems.

It is important to note that these potential applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards, as well as to verify the specific application requirements.

About KEMET Corporation

KEMET Corporation is recognized in the electronic components industry for its extensive manufacturing of capacitors, including ceramic types. The company’s offerings include a variety of capacitor solutions designed to meet diverse operational requirements in automotive, telecommunications, industrial, and other sectors. The C0805C102K5RACTU is a part of KEMET’s C series, which encompasses various sizes and specifications of ceramic capacitors aimed at general-purpose applications. KEMET also produces similar parts with different capacitance values and tolerances, catering to the varied needs of engineers and manufacturers across multiple applications.

Where to Find C0805C102K5RACTU by KEMET Corporation

For those interested in procuring the C0805C102K5RACTU, it is recommended to explore purchasing options on findchips.com. This resource allows users to find the part alongside a broader range of Ceramic Capacitors to identify alternate parts that might be offered by KEMET Corporation or other manufacturers. The part has historically been made available through several distributors, including:

  • Chip-Germany GmbH
  • Avnet Asia
  • Sensible Micro Corporation
  • TME
  • TTI
  • Quest Components
  • Bristol Electronics
  • RS
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It is critical for potential buyers to verify current stock levels and pricing through findchips.com, as availability may vary across distributors.

Compare pricing for C0805C102K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com