Overview of C0805C102KDRACTU by KEMET Corporation
The C0805C102KDRACTU is a multilayer ceramic capacitor with a capacitance of 0.001 µF (1000 pF) and a rated direct current (DC) voltage of 1000 V. This surface mount capacitor is designated as an 0805 package size, making it compact and suitable for a variety of applications where space is limited. The capacitor has a temperature coefficient classified as X7R, which indicates that it offers stable performance over a moderate temperature range. The part features a positive tolerance of 10% and a negative tolerance of 10%, providing flexibility in applications with varying requirements.
Manufactured by KEMET Corporation, this capacitor utilizes ceramic dielectric material, ensuring durability and reliability. Its multilayer construction further enhances its performance characteristics, allowing for lower equivalent series resistance (ESR) and higher capacitance per unit volume compared to traditional capacitors. As of the current writing, the factory lead time for this part is approximately 9 weeks.
Industry Applications for C0805C102KDRACTU
The C0805C102KDRACTU capacitor could be utilized across multiple industries due to its versatile characteristics. Below are several potential applications based on its specifications:
- Energy and Power Systems: This capacitor might be used in power conversion systems, DC-DC converters, or energy storage systems where high voltage handling is crucial. Its rating of 1000 V may support applications in renewable energy systems, such as solar inverters or wind turbine controllers.
- Telecommunications: The capacitor might play a role in signal filtering and decoupling applications within telecom equipment. It has the capability to handle transients that could occur in communication lines, potentially enhancing the reliability of signal transmission in networking hardware.
- Automotive: If compliant with relevant automotive standards, this part may be suitable for automotive electronic systems. Its high voltage rating and multilayer design could support applications such as electronic control units (ECUs) in hybrid or electric vehicles. However, verification of AEC-Q100 or other automotive standards would be necessary.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is well-known in the electronics industry for its development and manufacturing of capacitors, particularly ceramic capacitors. With a comprehensive portfolio that includes various types of capacitors, KEMET focuses on delivering high-performance components suited for a wide range of applications. The C0805C102KDRACTU capacitor is one example of their multilayer ceramic offerings, designed to meet demanding technical requirements. KEMET also produces various other capacitors, such as tantalum capacitors and aluminum electrolytic capacitors, solidifying their reputation within the capacitor market.
Research Price and Stock for C0805C102KDRACTU by KEMET Corporation on Findchips.com
To evaluate the availability and pricing for the C0805C102KDRACTU, it is advisable to conduct research on Findchips.com. This platform provides a comprehensive view of stock levels and pricing from various distributors. Historical data indicates that this part has been available through distributors such as Sensible Micro Corporation, Mouser Electronics, DigiKey, and Farnell. However, it is crucial to confirm current availability as stock levels may fluctuate.