Overview of C0805C103K5RACTU by KEMET Corporation
The C0805C103K5RACTU by KEMET Corporation is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. This capacitor features a capacitance value of 0.01 µF, a rated voltage of 50 V, and tolerances of ±10% under the X7R dielectric material category. Its compact size, 0805 footprint (2.0mm x 1.25mm x 0.78mm), is widely used in electronic circuits for its balance between size and capability. Packaged in tape and reel format, with the reel being 7 inches, it facilitates automated assembly processes for high-volume production. The part is compliant with RoHS standards, ensuring its suitability for use in environmentally sensitive applications.
With its operating temperature range of -55ºC to +125ºC, the C0805C103K5RACTU is capable of withstanding extreme conditions, making it particularly useful in applications requiring stability and reliability over a broad temperature range. The X7R dielectric provides a stable capacitance value across temperature, making it suitable for filtering, bypass, coupling, and decoupling applications in a variety of circuits. Additionally, the surface mount design of this MLCC aligns with modern circuit board assembly techniques, offering ease-of-use in design and manufacturing.
Industry Applications for C0805C103K5RACTU
While the specific uses of the C0805C103K5RACTU should be analyzed and verified by engineering and design teams for compliance with industry standards and application requirements, several possible industry applications are notable due to the part’s properties. These conceptual applications are illustrative and demonstrate the part’s versatility:
- Energy and Power Systems: Given its stable performance across a broad temperature range, the C0805C103K5RACTU might be utilized in power supply circuits for energy conversion and distribution systems. Helping in the smoothing and filtering processes, it could ensure the reliability and efficiency of power systems equipment.
- Telecommunications: In telecommunications equipment, stability and reliability are paramount. The capacitor could potentially be employed in signal processing circuits, contributing to noise reduction and signal integrity, thanks to its tight tolerance and stable capacitance under varying temperatures.
- Consumer Electronics: Due to its general-purpose nature, this capacitor might find its place in the PCBs of consumer electronics like smartphones, laptops, and wearables. Its role could range from power management to signal processing, where stability over temperature and compact size are crucial.
It is important to note that these potential industry applications are conceptual/illustrative and require a detailed analysis to ensure they meet specific standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly noted for its comprehensive range of capacitor technologies. The company has a long history of innovation in materials science, enabling it to offer a wide array of capacitor types, including electrolytic, film, polymer, and, notably, ceramic capacitors. KEMET’s expertise in ceramic capacitors is well-regarded, with offerings like the C0805C103K5RACTU exemplifying their commitment to quality, performance, and reliability.
Ceramic capacitors from KEMET, including the C0805C103K5RACTU and similar parts, are utilized across a broad spectrum of industries due to their stability, reliability, and versatile applications. KEMET’s advancements in electronic component technology continuously enable improvements in energy efficiency, miniaturization, and performance, fulfilling the ever-evolving requirements of modern electronic devices and systems.
Where to Find C0805C103K5RACTU by KEMET Corporation
Procuring the C0805C103K5RACTU for your projects is streamlined through platforms like FindChips.com. By searching on this site, you can access current stock levels, get updated pricing, and find detailed part information for Ceramic Capacitors by KEMET Corporation and other manufacturers. Historically, distributors such as Avnet Asia, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, and Mouser Electronics have been known to stock the C0805C103K5RACTU. However, for accurate availability and pricing, it is recommended to verify current data through FindChips.com.