Overview of C0805C104J5RACTU by KEMET Corporation
The C0805C104J5RACTU is a Multilayer Ceramic Capacitor (MLCC) designed for general-purpose applications, manufactured by KEMET Corporation. This capacitor features a capacitance value of 0.1 µF with a ±5% tolerance and operates over a voltage range of 50V. It is built to work within a wide temperature range of -55º to +125ºC, making it suitable for various operational environments. The dielectric material used is X7R, which is one of the most stable ceramic dielectric materials available, offering a predictable change in capacitance with respect to time and voltage, and minimal change with temperature.
The capacitor’s size follows the 0805 package standard, translating to a physical footprint of 2.0 mm in length and 1.25 mm in width, with a height of about 0.78 mm. This size makes the component ideal for surface mount technology (SMT), fitting well into compact electronic assemblies. It is both RoHS compliant and lead-free (Pb-free), aligning with current environmental and health standards for electronic components. Furthermore, the part comes packaged in a 7-inch reel, facilitating automated assembly processes.
Industry Applications for C0805C104J5RACTU
Given its electrical characteristics and physical properties, the C0805C104J5RACTU capacitor can potentially serve a wide range of industry applications. Below are some of these applications, illustrated with examples and relevant product properties or part attributes that might support these uses. Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements.
- Energy and Power Systems: This capacitor can potentially be used in power supply filtering applications, renewable energy inverters, and smart grid infrastructure. Its wide operating temperature range and stable electrical characteristics under varying conditions make it a reliable choice for energy storage and filtering in these demanding applications.
- Telecommunications: The C0805C104J5RACTU could be used in RF modules, base station equipment, and other telecommunications infrastructure. Its X7R dielectric material provides stable capacitance values across a broad temperature range, which is essential for maintaining performance in outdoor telecommunications equipment.
- Automotive: This capacitor’s reliability and performance parameters could suit it for use in vehicle electronic systems, such as infotainment systems, electronic control units (ECUs), and sensor modules. The component’s robustness to temperature variations makes it viable for the challenging environment of automotive applications.
These potential applications demonstrate the versatility of the C0805C104J5RACTU capacitor, though it’s important to note that each application involves specific requirements and standards that components must meet.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, specializing in capacitor technology. The company offers an extensive range of capacitor types, including Ceramic Capacitors, tantalum, film, electrolytic, and supercapacitors. KEMET is known for its innovative product line, featuring capacitors that cater to a broad spectrum of industries and applications, from consumer electronics to automotive and aerospace.
Particularly in the realm of Ceramic Capacitors, KEMET Corporation has established itself as a key player, providing a wide variety of capacitors like the C0805C104J5RACTU. The company’s products stand out for their reliability, performance, and compliance with the latest environmental standards. KEMET continues to invest in research and development to offer capacitors that meet the evolving needs of the electronics industry.
Where to Find C0805C104J5RACTU by KEMET Corporation
To procure the C0805C104J5RACTU or similar Ceramic Capacitors, it is recommended to explore findchips.com. This platform aggregates current stock levels and pricing information from a wide array of distributors, providing a comprehensive view of availability. Some of the distributors that have historically stocked this part include Component Electronics, Inc., Avnet Asia, TME, TTI, Quest Components, Bristol Electronics, RS, Mouser Electronics, Avnet Americas, and Newark. However, for the most current availability and pricing information, visiting findchips.com is advisable. This site not only helps in locating C0805C104J5RACTU but also offers options for comparable parts from KEMET Corporation or other manufacturers, allowing for effective procurement decision-making.