Overview of C0805C104K3RACTU by KEMET Corporation
The C0805C104K3RACTU is a ceramic capacitor designed for a wide range of general-purpose applications. This component features a capacitance of 0.1 µF, a rated direct current (DC) voltage of 25 V, and a capacitance tolerance of ±10%. The capacitor is constructed using an X7R dielectric material, which is known for its excellent stability over a range of temperatures. The physical dimensions of this part conform to the 0805 standard, which measures 2.0 mm in length and 1.25 mm in width, with a height of 0.78 mm, making it suitable for surface mount technology (SMT) applications.
This capacitor operates within a temperature range of -55°C to +125°C, providing versatility for various environmental conditions. It is classified under the Ceramic Capacitors subcategory, and it is compliant with both RoHS and REACH regulations, ensuring that it meets environmental safety standards. The C0805C104K3RACTU is currently active in the market, and as of the time of writing, it has a factory lead time of 60 weeks and 1 day.
Industry Applications for C0805C104K3RACTU
The C0805C104K3RACTU could potentially find applications in various industries due to its versatile properties. Possible applications might include:
- Energy and Power Systems: This capacitor might be utilized in energy conversion devices, power supply circuits, or renewable energy systems such as solar inverters. The X7R dielectric could provide stable performance under varying operational conditions.
- Telecommunications: In telecommunications equipment, the C0805C104K3RACTU could potentially be used in filtering, coupling, or bypassing applications within circuit designs. Its small size and reliability in high-frequency environments might make it suitable for mobile communication devices.
- Automotive (if applicable standards are met): If the part adheres to necessary automotive standards, it could be deployed in vehicle electronic systems for filtering, noise suppression, or energy storage in power management applications.
- Consumer Electronics: The stability and reliability of this capacitor might make it a candidate for use in consumer devices like smartphones or laptops, where space is a premium and reliable performance is essential.
- Industrial Applications: Industrial control systems may benefit from the reliability of the C0805C104K3RACTU, potentially using it in control boards or sensors that require consistent performance across a wide temperature range.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams should perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a well-established manufacturer in the field of capacitors, particularly known for its extensive range of Ceramic Capacitors. The company focuses on delivering quality components that meet various industry standards. The C0805C104K3RACTU is part of KEMET’s C Series, which includes a variety of ceramic capacitors designed for general-purpose applications. Alongside the C0805C104K3RACTU, KEMET produces similar parts that vary in capacitance, voltage rating, and sizes, catering to a broad spectrum of electronic design needs.
Research Price and Stock for C0805C104K3RACTU by KEMET Corporation on Findchips.com
To assess the current pricing and stock levels for the C0805C104K3RACTU, it is advisable to visit Findchips. This platform allows users to compare availability and costs from various distributors. Historically, this part has been available from reputable distributors including Avnet Asia, DigiKey, Newark, and Mouser Electronics. However, stock levels and pricing may fluctuate, so checking Findchips will provide the most accurate and up-to-date information.
Compare pricing for C0805C104K3RACTU and other Ceramic Capacitors / Capacitors at findchips.com
Explore options for C0805C104K3RACTU and other Ceramic Capacitors to find suitable parts for your electronic applications.