Overview of C0805C104K5RAC7210 by KEMET Corporation.
The C0805C104K5RAC7210 is a general-purpose multilayer ceramic capacitor (MLCC) from KEMET Corporation, designed for surface mount technology (SMT). This capacitor features a capacitance of 0.1 µF with a rated DC voltage (URdc) of 50V. Its tolerance is specified at ±10%, with an X7R temperature coefficient, meaning it maintains its capacitance over a broader temperature range (-55ºC to +125ºC) compared to other dielectric formulas. The 0805 package size, or 2.0 mm x 1.25 mm x 0.78 mm (Length x Width x Height), is standard in the industry, making it suitable for a wide variety of applications. The part is also notable for its use of a lead-free, RoHS, and REACH compliant construction, signifying its suitability for use in environmentally sensitive applications. It is encapsulated in a nickel barrier with a matte tin (Sn) finish, enhancing its solderability and resistance to solder leaching. With a 15% ppm/°C temperature coefficient, it assures a stable performance across its operating temperature range.
Industry Applications for C0805C104K5RAC7210
The C0805C104K5RAC7210 capacitor could potentially serve in a broad spectrum of industries thanks to its versatile specifications. The importance of conditional language is noted here, as suggested applications require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Here are a few sectors where this capacitor might find its application:
- Energy and Power Systems: In these systems, the C0805C104K5RAC7210 might be utilized in power supply circuits, renewable energy inverters, or as part of filtering solutions in industrial power electronics, where its stable capacitance and tolerance to temperature fluctuations ensure consistent performance.
- Telecommunications: This MLCC could potentially be used in the RF and signal processing circuits of telecommunications equipment. Its X7R temperature coefficient enables it to perform reliably across a range of environmental conditions, making it suitable for both base station equipment and end-user devices.
- Consumer Electronics: Given its compact 0805 size and general-purpose nature, this capacitor might find utility in a multitude of consumer devices, including smartphones, tablets, and wearables, where space is at a premium and efficiency is paramount.
Note that these potential industry applications are conceptual and necessitate meticulous consideration of design specifications and compliance with applicable standards before integration into any product.
About KEMET Corporation.
KEMET Corporation is a leading supplier of electronic components, particularly recognized for its expansive range of capacitors. Within the realm of Ceramic Capacitors, KEMET excels with a portfolio that includes a wide array of part specifications to meet the diverse needs of engineers and procurement specialists alike. The C0805C104K5RAC7210 is an example of KEMET’s commitment to quality and reliability, representing just one of the numerous high-performance ceramic capacitors they offer. KEMET’s capacitors are widely respected for their quality, longevity, and the company’s ability to stay at the forefront of technology, continuously innovating to meet the evolving demands of the electronics industry.
Where to Find C0805C104K5RAC7210 by KEMET Corporation
To procure the C0805C104K5RAC7210 capacitor, we recommend starting your search on Findchips.com. Here, you can compare real-time stock levels and pricing from a range of distributors. For this specific part, distributors such as TTI, Mouser Electronics, DigiKey, and Farnell have historically offered availability. However, to get the most up-to-date information on stock availability and pricing, along with options for similar Ceramic Capacitors that might better suit your application needs, visiting Findchips.com ensures you have access to the latest data direct from distributors. Note that availability can fluctuate, so checking current listings is crucial for accurate procurement planning.