Overview of C0805C104K5RACAUTO by KEMET Corporation
The C0805C104K5RACAUTO is a ceramic chip capacitor featuring a capacitance of 0.1 μF and a rated DC voltage of 50V. It has a capacitance tolerance of ±10% and is designed with an X7R dielectric characteristic. Measuring 0.78 mm in height, 2 mm in length, and 1.25 mm in width, it falls under the 0805 package size (2012 metric). This part is part of KEMET’s C Series and is delivered in bulk packaging, making it suitable for various electronic applications.
Notable features include surface mount technology, which allows easy integration into compact designs. The component can operate in a wide temperature range from -55ºC to +125ºC, making it versatile for different environments. The part is also compliant with RoHS, ensuring it meets environmental standards for hazardous substances. The factory lead time for this component is currently set at 10 weeks.
Industry Applications for C0805C104K5RACAUTO
Given its electrical characteristics, the C0805C104K5RACAUTO capacitor might find potential applications across several industries. Here are some possibilities:
- Energy and Power Systems: This part could be utilized in energy management systems due to its temperature resilience and capacitance stability. For instance, it might be part of a power converter circuit or energy storage system where stability under varying temperatures is essential.
- Telecommunications: In communication devices, this capacitor might support signal filtering and voltage stabilization. Its X7R dielectric characteristic could be advantageous in RF applications where capacitance needs to be stable over a range of frequencies.
- Automotive: If compliant with automotive industry standards such as AEC-Q200, the C0805C104K5RACAUTO might be used in electronic control units (ECUs) for automotive applications, particularly for signal coupling or decoupling. However, engineering teams must ensure compatibility with specific automotive performance criteria.
These potential applications are solely conceptual, and thorough analysis and verification by engineering and design teams are required to confirm adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for its broad range of capacitor technologies, including ceramic capacitors like the C0805C104K5RACAUTO. With a commitment to quality and innovation, KEMET provides components that support numerous electronic applications. The company focuses on ensuring compliance with industry standards, which is evident in its product offerings that adhere to specifications such as AEC-Q200 for automotive applications.
KEMET’s ceramic capacitors are designed to address diverse electrical needs, from general-purpose applications to specialized uses in automotive and telecommunications. Their portfolio includes various capacitance values, voltage ratings, and dielectric materials, offering flexibility to engineers working on intricate designs.
Research Price and Stock for C0805C104K5RACAUTO by KEMET Corporation on Findchips.com
For those interested in procuring the C0805C104K5RACAUTO, it is advisable to check pricing and stock levels on Findchips.com. This platform provides comprehensive information on the part’s availability, making it easier to compare prices across multiple distributors.
Historically, this part has been available at several distributors, including:
- Chip One Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
However, it is important to verify current stock levels and pricing through Findchips, as this data can fluctuate based on market conditions and demand.