C0805C104K5RACTU by KEMET Corporation

Overview of C0805C104K5RACTU by KEMET Corporation

The C0805C104K5RACTU is a high-quality ceramic capacitor offered by KEMET Corporation, a leading manufacturer in the electronics components industry. This capacitor falls in the 0805 package code, known for its compact footprint on printed circuit boards (PCBs), measuring just 2 mm in length, 1.25 mm in width, and 0.78 mm in height. Its construction enables it to provide a capacitance of 0.1 µF with a rated DC voltage (URdc) of 50V. The operating temperature range of this component is notably expansive, from -55 °C to 125 °C, making it versatile for various applications.

This capacitor is designed with a ceramic dielectric material and utilizes X7R temperature characteristics, meaning it has a ±15% change in capacitance with temperature, a compromise between stability and capacitance. This variance is suited for bypass, coupling, or decoupling applications in circuits where this temperature dependency is acceptable. Additionally, the component is coated with matte tin over nickel terminal finish and has a wraparound terminal shape for robust mechanical and soldering characteristics.

It is noteworthy that as of the current writing, the C0805C104K5RACTU has a factory lead time of 60 weeks, which indicates planning for procurement must be well forecasted.

Industry Applications for C0805C104K5RACTU

The versatile properties of the C0805C104K5RACTU cater to a broad spectrum of industry applications. These include, but are not limited to, energy and power systems, telecommunications, and automotive applications. The temperature stability provided by the X7R dielectric material makes it suitable for power supply circuits, DC-DC converters, and LED lighting systems within these sectors. The surface mount technology (SMT) compatibility ensures that it can be integrated into modern, compact electronics seamlessly.

  • Energy and Power Systems: The capacitor may find use in renewable energy inverters, smart grid technologies, and high-efficiency power supplies, where stability across a wide temperature range is critical.
  • Telecommunications: In telecommunications equipment, such as base stations, routers, and switches, the capacitor could be critical for signal processing, buffering, and timing circuits.
  • Automotive: Automotive electronic systems, including engine control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS), may benefit from the reliability and performance of this capacitor.

About KEMET Corporation

KEMET Corporation is a global leader in manufacturing capacitors, known for its extensive range of high-quality electronic components. Their focus on innovation and quality has rendered them a trusted name in the industry, particularly in the realm of ceramic capacitors. The C0805C104K5RACTU is part of KEMET’s wide portfolio, showcasing their expertise in producing capacitors that meet diverse application needs with superior performance, durability, and reliability. Besides ceramic capacitors, KEMET offers a variety of capacitors including tantalum, film, aluminum, and supercapacitors, catering to virtually any electronic application.

Where to Find C0805C104K5RACTU by KEMET Corporation

For those looking to procure the C0805C104K5RACTU, findchips.com provides a reliable platform to research and compare prices from various distributors. You can also explore other Ceramic Capacitors that might suit your needs, offered by KEMET Corporation or alternative manufacturers. Historically, this component has been available from distributors such as Newark, Avnet Americas, Mouser Electronics, and Arrow Electronics. However, inventory can fluctuate significantly, so checking current stock levels on findchips.com is highly recommended to get the most up-to-date information.

Compare pricing for C0805C104K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com