Overview of C0805C105K4RAC7800 by KEMET Corporation
The C0805C105K4RAC7800 by KEMET Corporation is a multilayer ceramic capacitor (MLCC) in an 0805 package size, designed for surface mount applications. It features a capacitance of 1 µF and a rated DC voltage of 16 V, with a ±10% tolerance and an X7R temperature coefficient, making it suitable for a broad range of general-purpose applications. The part is notable for its operational temperature range of -55ºC to +125ºC, accommodating a wide spectrum of environmental conditions. This specific model is offered on a 7″ reel and is unmarked for ease of integration into electronic assemblies.
Constructed with a ceramic dielectric material, the C0805C105K4RAC7800 supports a stable, reliable capacitance over its entire operating temperature range. Its rectangular, surface-mount package measures 2 mm in length, 1.25 mm in width, and 0.9 mm in height, making it an incredibly compact solution for space-constrained applications. Additionally, it adheres to strict environmental standards, as evidenced by its RoHS compliance and lead (Pb)-free construction.
Industry Applications for C0805C105K4RAC7800
This component might find itself at home in a wide array of industries due to its versatile specifications and reliability. The following industries and applications could potentially benefit from integrating the C0805C105K4RAC7800:
- Consumer Electronics: Given its small size and reliable performance across a wide temperature range, this capacitor might be integrated into portable computing devices, smartphones, or wearable technology, where stability and power efficiency are critical.
- Industrial Control Systems: The robust temperature tolerance of this capacitor potentially makes it suitable for use in industrial automation and control systems, where equipment must perform reliably in harsh conditions.
- Telecommunications: Its stable capacitance over temperature variations could prove vital for telecommunication infrastructures, such as base stations and networking equipment, ensuring signal integrity and system reliability.
- Power Supply Circuits: The component’s specifications might render it well-suited for smoothing and filtering applications within power supply units, where maintaining a stable output voltage is crucial for device operation.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, with a particular emphasis on Ceramic Capacitors. The company has a long-standing reputation for producing high-quality, reliable capacitors designed to meet the demanding requirements of a wide range of applications. The C0805C105K4RAC7800 represents just one example of KEMET’s commitment to innovation in capacitor technology, offering a combination of performance and reliability that suits a variety of demanding applications. KEMET’s portfolio extends well beyond this single component, encompassing a wide range of capacitor types and specifications to address the needs of virtually any electronic application, from consumer electronics to industrial systems.
Where to Find C0805C105K4RAC7800 by KEMET Corporation
To source the C0805C105K4RAC7800, one of the first places to check is the comprehensive database available at findchips.com. This platform offers up-to-date information on stock availability, pricing, and datasheets from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, Chip 1 Exchange, and Mouser Electronics. However, to get current stock levels and precise pricing, it is advisable to conduct a real-time search on findchips.com. This platform can also be useful for locating alternate parts from KEMET Corporation or other manufacturers that match or exceed the specifications of the C0805C105K4RAC7800 within the broad category of Ceramic Capacitors should this particular model be unavailable or unsuitable for a specific application.