Overview of C0805C105K5RAC7800 by KEMET Corporation
C0805C105K5RAC7800 is a multilayer ceramic capacitor manufactured by KEMET Corporation, designed for surface mount technology (SMT) applications. It belongs to the electronic parts subcategory of Ceramic Capacitors in the broader category of Capacitors. This specific capacitor features a capacitance of 1 µF and operates at a rated DC voltage of 50 V. It is constructed using X7R dielectric material, which is known for its stability and performance across a range of temperatures.
The capacitor has a nominal temperature characteristic of -/+15 ppm/°C, offering a reasonable temperature stability, making it suitable for applications where thermal fluctuation is a concern. The part has a positive and negative tolerance of 10%, which allows for slight variances in capacitance values, thus providing flexibility in different applications. With dimensions of 0805, the height of the capacitor is 1.25 mm and its footprint measures 2 mm in length and 1.25 mm in width, making it compact enough for dense circuit designs.
The capacitor is packaged in tape and reel format, facilitating automated assembly processes. In terms of environmental compliance, the C0805C105K5RAC7800 is RoHS compliant, reaching compliance, and falls under the EAR99 export classification. This ensures that it meets necessary safety and environmental regulations, which is critical for modern electronic applications.
Industry Applications for C0805C105K5RAC7800
Given its specifications, the C0805C105K5RAC7800 capacitor might be suitable for various industry applications. Here are several potential use cases:
- Energy and Power Systems: The capacitor could potentially be used in power supply modules, where its 1 µF capacitance and 50 V rating provide essential energy storage and filtering capabilities. The X7R dielectric may enhance the capacitor’s performance in power circuits where voltage stability is required.
- Telecommunications: In telecommunication devices, this capacitor might serve as a decoupling or filtering capacitor, minimizing noise in power lines. Its specifications allow it to handle a range of operational temperatures, which is crucial in outdoor or industrial applications where equipment must perform reliably in varying climates.
- Automotive Applications: If certified under relevant automotive standards such as AEC-Q100, the C0805C105K5RAC7800 could find use in automotive electronic control units (ECUs). These capacitors might be employed for noise filtering or energy storage in vehicle sensors and control modules, where space is limited but reliability is crucial.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer in the production of capacitors, including multilayer ceramic capacitors (MLCCs) like the C0805C105K5RAC7800. The company specializes in various capacitor technologies, offering a wide range of products to meet diverse industry needs. KEMET’s focus on innovation has enabled them to develop capacitors that comply with modern electronic demands, including miniature designs for surface-mount applications. In addition to the C0805C105K5RAC7800, KEMET manufactures similar parts that cater to different capacitance needs and environmental requirements, ensuring that engineers can find suitable components for their applications.
Research Price and Stock for C0805C105K5RAC7800 by KEMET Corporation on Findchips.com
For those interested in procuring the C0805C105K5RAC7800, it is advisable to research current stock levels and pricing on Findchips. This capacitor might be available at various distributors, including LCSC, Chip-Germany GmbH, Sensible Micro Corporation, and ComSIT Europe, among others. However, stock availability can fluctuate, so using Findchips will provide the most accurate and updated information. Additionally, the Ceramic Capacitors link can be utilized to discover alternative parts offered by KEMET Corporation or other manufacturers that might meet your needs.