Overview of C0805C105K8RACTU by KEMET Corporation
C0805C105K8RACTU is a multilayer ceramic capacitor designed for general-purpose applications. With a capacitance of 1µF and a rated DC voltage of 10V, this component is suitable for a variety of electronic circuits. Its capacitance tolerance is ±10%, ensuring acceptable variations for many applications. This capacitor utilizes an X7R dielectric material, which provides decent performance across a wide temperature range, specifically from -55ºC to +125ºC. The dimensions of C0805C105K8RACTU adhere to the 0805 form factor, measuring 2.0 mm in length and 1.25 mm in width, allowing for easy integration into compact devices. Furthermore, it is delivered in a 7-inch reel, which is beneficial for automated assembly processes in surface mount technology (SMT).
Manufactured by KEMET Corporation, a recognized player in the electronic component market, this part is an excellent option for applications requiring reliability and stability. As of the current writing, the factory lead time for this part is noted to be 21 weeks, though this may vary based on demand and stock levels.
Industry Applications for C0805C105K8RACTU
The versatile nature of the C0805C105K8RACTU could potentially support a variety of industries and applications. Here are a few example use cases where this ceramic capacitor might be employed:
- Energy and Power Systems: This part might be used in power management circuits where stable capacitance and voltage ratings are crucial. For instance, it could be integrated into energy storage systems or DC-DC converters, where its temperature stability and reliability are advantageous.
- Telecommunications: The C0805C105K8RACTU may find application in communication devices, such as smartphones and routers, where space is at a premium. Its surface mount design and robust X7R dielectric properties could potentially enhance signal integrity and support noise filtering within RF circuits.
- Automotive Applications: If compliant with automotive standards, this capacitor might be utilized in various automotive electronics, such as control systems or infotainment units. The extended temperature range makes it ideal for the harsh conditions often found in vehicles, assuming the appropriate qualification standards are met.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has established itself as a prominent manufacturer in the field of electronic components, particularly in the production of ceramic capacitors. The company offers a wide range of capacitor types to meet various application needs. Among their offerings, the C0805C105K8RACTU is notable for its robust performance characteristics and compact design. KEMET also produces similar parts across varying capacitances and voltage ratings, providing additional options tailored for unique engineering challenges.
Research Price and Stock for C0805C105K8RACTU by KEMET Corporation on Findchips.com
For those interested in acquiring the C0805C105K8RACTU, it is advisable to conduct research on stock availability and pricing at Findchips.com. This platform can provide up-to-date information on the part’s availability from various distributors. Historically, this part has been available from distributors such as:
- Avnet Asia
- Sensible Micro Corporation
- Mouser Electronics
- DigiKey
However, it is essential to visit Findchips for the most current stock levels and pricing, as availability may change frequently.