C0805C106K3PACTU by KEMET Corporation

Overview of C0805C106K3PACTU by KEMET Corporation

The C0805C106K3PACTU is a Ceramic Capacitor, characterized by its chip form factor, designed for general-purpose applications. This particular model boasts a capacitance value of 10µF, with a voltage rating of 25V and a tolerance of ±10%. It is tailored for a temperature range from -55ºC up to +85ºC, making it versatile for varied environmental conditions. The part’s dimensions, set at a compact 0805 (2012 mm) package size, are optimized for surface mount technology (SMT), aligning with the needs of contemporary electronics design. Its performance is defined by the X5R dielectric material, known for its stable electrical properties over a broad temperature range. With a package encapsulated in an unmarked 7″ reel, this capacitor assures reliability for a multitude of electronic circuits.

The C0805C106K3PACTU comes with several commendable attributes, including Pb-free and RoHS compliance, indicating its adherence to current environmental guidelines and its eligibility for use in a wide spectrum of markets. The part is designated as active in its lifecycle, highlighting its ongoing production and support by KEMET Electronics Corp. Additionally, it’s noteworthy that this component has an ECCN Code of “EAR99” and HTS Code “8532.24.00.20”, ensuring its broad acceptance in global trade. The part also features a factory lead time of 17 weeks as of the current writing, offering insight into planning and procurement strategies for electronic manufacturers.

Industry Applications for C0805C106K3PACTU

The versatile nature of the C0805C106K3PACTU renders it suitable for a vast array of applications across several industries. Here are a few potential use cases:

  • Energy and Power Systems: Given its stable performance across a range of temperatures and its capacitive robustness, this part might be integrated into power supply units, renewable energy systems like solar inverters, and other power management circuits where stable capacitance is crucial.
  • Telecommunications: The component could be potentially used in telecommunications equipment such as modems, routers, and RF modules. Its reliability and the stability provided by the X5R dielectric material make it a viable option for circuits that require consistent performance.
  • These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a leading global supplier of electronic components, with a strong emphasis on capacitor technology, including a wide range of Ceramic Capacitors. The C0805C106K3PACTU is just one example of KEMET’s commitment to delivering high-quality, reliable capacitive solutions. Known for its innovation and expertise in material science, KEMET has established itself as a key provider of electronic components that cater to a plethora of applications in industries ranging from automotive to telecommunications, and beyond. Their products are renowned for performance, quality, and technological advancements, with a portfolio that not only includes C0805C106K3PACTU but also a variety of other components designed to meet specific needs across the electronics sector.

Where to Find C0805C106K3PACTU by KEMET Corporation

To procure the C0805C106K3PACTU, or to explore alternate Ceramic Capacitors that might be better suited for specific applications, findchips.com is an invaluable resource. This platform allows users to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Sensible Micro Corporation, TME, TTI, Quest Components, Avnet Americas, TTI Europe, RS, Arrow Electronics, Mouser Electronics, and Farnell. However, to obtain the most current availability and competitive pricing information, prospective buyers should visit findchips.com.

Compare pricing for C0805C106K3PACTU and other Ceramic Capacitors / Capacitors at findchips.com