Overview of C0805C106K4PAC7800 by KEMET Corporation
The C0805C106K4PAC7800 is a multilayer ceramic capacitor designed for surface mount technology (SMT) applications. It has a capacitance value of 10 µF and operates at a rated direct current voltage of 16 volts. This component exhibits a tolerance of ±10%, making it suitable for a wide range of general-purpose applications. The dielectric material is classified under the X5R temperature characteristics, allowing it to function effectively within a temperature range of -55ºC to +85ºC.
With a compact 0805 (2012 metric) package size, this capacitor measures 2 mm in length and 1.25 mm in width, while its height is approximately 0.6 mm. The capacitor is packaged in a 7-inch reel configuration, facilitating efficient handling and application during the manufacturing process. Additionally, the Ceramic Capacitors subcategory includes parts like this one that are critical in various electronic designs.
The C0805C106K4PAC7800 is compliant with Pb-free and RoHS standards, indicating its suitability for environmentally-conscious manufacturing processes. This compliance is vital, especially in today’s electronics industry, where regulatory adherence is crucial. Current data shows this part is active in the market, with a lead time of approximately 21 weeks based on current information.
Industry Applications for C0805C106K4PAC7800
Due to its specifications and characteristics, the C0805C106K4PAC7800 could potentially be used across various industries. Below are some conceptual use cases where this part might be applicable:
- Energy and Power Systems: Within this sector, the capacitor could find use in power supply circuits, offering energy storage capabilities. Its high capacitance and voltage rating might support applications in renewable energy setups, such as solar inverters or battery management systems. However, engineering teams should confirm its performance in specific energy storage conditions.
- Telecommunications: In telecommunications equipment, this capacitor could be integral in filtering and decoupling applications. It might assist in maintaining power integrity in rapidly switching circuits, which could be vital for signal processing components like amplifiers or transceivers. The compact size of the C0805C106K4PAC7800 might also help optimize space in densely packed circuit boards.
- Automotive: If the part adheres to standards such as AEC-Q100 or AEC-Q101, it could potentially be utilized in automotive applications like sensor circuits or audio systems. Its stability over a broad temperature range might support components exposed to variable environments, although this application would require strict compliance verification.
It is essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its extensive portfolio of passive electronic components, including various types of capacitors. With a strong emphasis on quality and innovation, KEMET produces a wide range of ceramic capacitors, including the C0805C106K4PAC7800. The company actively develops products that meet the latest industry standards, focusing on applications across diverse markets such as automotive, telecommunications, and consumer electronics. KEMET’s commitment to sustainability and compliance ensures that its products, including the C0805C106K4PAC7800, align with modern environmental requirements.
Similar parts produced by KEMET might also include various capacitance values and voltage ratings, catering to specific applications, thus providing engineers with a range of solutions in the Ceramic Capacitors subcategory.
Research Price and Stock for C0805C106K4PAC7800 by KEMET Corporation on Findchips.com
For readers considering the C0805C106K4PAC7800, it is advisable to research current stock and pricing on Findchips. This platform provides comprehensive pricing information, which is crucial for procurement decisions. The part is typically available through various distributors, historically including:
- Avnet Asia
- Chip 1 Exchange
- TTI
- Schukat electronic
However, stock availability and pricing fluctuate, so checking Findchips for the most current data is essential. Users can also explore the Ceramic Capacitors category to find alternative parts to the C0805C106K4PAC7800 that may be offered by KEMET or other manufacturers.