Overview of C0805C106K8PACTU by KEMET Corporation
The C0805C106K8PACTU is a ceramic chip capacitor manufactured by KEMET Corporation, designed for general purpose applications. This component features a capacitance of 10µF with a voltage rating of 10V. It comes in an 0805 package size [2012 metric], making it suitable for compact circuit designs. The capacitor has a capacitance tolerance of ±10% and operates within a temperature range of -55ºC to +85ºC. Its dielectric characteristic is X5R, known for its ability to maintain capacitance stability across temperature variations within its specified range. This part is tailored for surface mount technology (SMT), facilitating easier assembly on printed circuit boards (PCBs). Compliance with RoHS standards assures its suitability for use in a wide array of electronic devices adhering to environmental and safety regulations.
Industry Applications for C0805C106K8PACTU
The versatility of the C0805C106K8PACTU capacitor allows it to potentially be suitable for various industry applications. While its primary role is in smoothing and filtering electronic circuits, the capacitance properties and compact design make it a candidate for a diverse set of applications. The following are conceptual use cases, emphasizing that its practical application requires thorough verification by engineering teams to meet industry standards and specific requirements.
- In energy and power systems, this capacitor might serve in power supply circuits, helping to stabilize voltage and filter noise in these systems. Its robust temperature range ensures performance reliability in environments that experience fluctuations in operational temperatures.
- For the telecommunications sector, the C0805C106K8PACTU could find usage in communication devices, potentially stabilizing power and signal filtering in handheld radios, modems, and other communication infrastructure equipment. The X5R dielectric’s stability across a wide temperature range supports reliable operation in various environmental conditions.
- The compact design and SMT compatibility might make the C0805C106K8PACTU adaptable for use in consumer electronics such as smartphones, tablets, and wearable technology. Its capacity to support power management and signal integrity can significantly enhance device performance and reliability.
It is important to note that these potential industry applications are conceptual and illustrative, requiring detailed analysis and verification to ensure compliance with applicable standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, including a broad range of capacitor technologies. With a commitment to innovation, KEMET is known for its high-quality Ceramic Capacitors and other electronic parts designed to advance technology in diverse industries. Ceramic Capacitors, like the C0805C106K8PACTU and similar models, comprise a significant part of KEMET’s product portfolio. These components are engineered for performance and reliability, embodying the company’s expertise in material science and electrical engineering. KEMET’s capacitors are designed to meet the needs of a wide range of applications, ensuring that engineers can find precise solutions for their specific requirements.
Where to Find C0805C106K8PACTU by KEMET Corporation
To procure the C0805C106K8PACTU, using findchips.com is an efficient strategy to explore purchasing options. On FindChips, you can view current stock levels, pricing, and distributor options for this specific part, as well as for a wide range of Ceramic Capacitors. Historically, the part has been available through various distributors such as Avnet Asia, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and Newark. But to access the most up-to-date information on availability, pricing, and possible alternatives offered by KEMET Corporation or other manufacturers, visiting FindChips directly ensures the most accurate and comprehensive data.