Overview of C0805C106K8RACAUTO by KEMET Corporation
The C0805C106K8RACAUTO is a ceramic chip capacitor characterized by a capacitance of 10 microfarads (µF) and a rated voltage of 6.3 volts (V). The part features a ±10% tolerance and utilizes X7R dielectric material, making it suitable for a variety of applications where stability over temperature and voltage is required. It is packaged in a standard 0805 (2012 mm) footprint, which is commonly used in modern surface mount technology (SMT) designs.
This component operates effectively across a wide temperature range, from -55ºC to +125ºC, allowing it to be used in conditions where environmental extremes are a consideration. With a bulk packing method and a height of 1.25 mm, the capacitor integrates well into compact electronic assemblies. The capacitor’s multilayer design offers enhanced performance and reliability, pertinent features for advanced electronic applications.
As of this writing, the factory lead time for the C0805C106K8RACAUTO is stated to be 14 weeks, which is an important consideration for procurement and inventory management.
Industry Applications for C0805C106K8RACAUTO
The C0805C106K8RACAUTO ceramic capacitor might find applications in various industries due to its versatile properties. Here are some potential use cases:
- Energy and Power Systems: This capacitor could be used in power supply circuits where filtering and decoupling are essential. The 10 µF capacitance may help in stabilizing voltage levels and smoothing output currents. However, actual performance in this sector depends on specific circuit designs and operating conditions.
- Telecommunications: The C0805C106K8RACAUTO might be employed in signal processing and filtering applications within communication equipment. Its X7R dielectric offers stable capacitance values over a varying temperature range, which is crucial for maintaining signal integrity. Verification against design specifications would be necessary for effective use.
- Automotive Electronics: If the relevant standards like AEC-Q200 compliance are confirmed, this component could be suitable for use in automotive applications such as engine control units or infotainment systems. The extended temperature range and reliability may contribute to performance in demanding environments. Thus, careful evaluation against automotive standards is advisable.
- Consumer Electronics: The capacitor could also potentially be utilized in various consumer electronics, such as smartphones or laptops, where space-saving components are required. Characteristics like surface mount capability and compact size make it a feasible option, but ensuring adherence to specific product needs is essential.
All potential industry applications listed here are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and to meet specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer known for its extensive range of capacitors, particularly ceramic capacitors. The company has a strong focus on innovation and quality, which supports various sectors, including telecommunications, automotive, and energy. The C0805C106K8RACAUTO is one of many parts KEMET produces, and similar parts include various capacitances and voltage ratings specifically designed for surface mount applications. KEMET’s commitment to compliance with environmental standards such as RoHS and REACH enhances the appeal of their products, ensuring customers can operate within regulatory frameworks.
Research Price and Stock for C0805C106K8RACAUTO by KEMET Corporation on Findchips.com
To research current stock levels and pricing for the C0805C106K8RACAUTO, it is recommended to visit Findchips. This resource will provide extensive information on availability, pricing, and alternatives. You can also explore the Ceramic Capacitors category on Findchips for similar parts offered by KEMET or other manufacturers.
The part has historically been available through distributors such as LCSC, Mouser Electronics, DigiKey, and Arrow Electronics. However, the reader should verify current availability as stock levels can fluctuate frequently.