Overview of C0805C220J5GACTU by KEMET Corporation
The C0805C220J5GACTU is a ceramic chip capacitor designed for general-purpose applications. This component features a capacitance value of 22 picofarads (pF) and is rated for a direct current (DC) voltage of 50 volts. The capacitor is packaged in an 0805 format, which measures 2.0 mm by 1.25 mm (2012 metric). It has a capacitance tolerance of ±5% and adheres to the C0G/NP0 dielectric characteristic, making it suitable for applications requiring high stability and low loss. Its operating temperature ranges from -55ºC to +125ºC, allowing for versatility in varying environmental conditions. This part is delivered in a 7-inch reel and is unmarked, which is generally acceptable for high-volume manufacturing where specific labeling might not be a requirement.
Manufactured by KEMET Corporation, the C0805C220J5GACTU is part of the C Series of ceramic capacitors. With a life cycle that is currently active, this component is RoHS compliant, ensuring it meets the stringent environmental standards required in modern electronics manufacturing. The capacitor is also Pb-free, enhancing its suitability for environmentally conscious production processes.
Industry Applications for C0805C220J5GACTU
The C0805C220J5GACTU holds potential across a variety of industries due to its specific attributes and characteristics. Some of the possible applications include:
- Energy and Power Systems: In this sector, the capacitor might be utilized within power supply circuits, where its ability to operate at high temperatures and with stable capacitance could support better performance and reliability in power distribution systems.
- Telecommunications: This capacitor could potentially be used in RF circuits or filtering applications, where its low loss characteristics and stability are crucial for maintaining signal integrity. Components such as amplifiers and RF filters may integrate similar capacitors to ensure clarity and reduced interference in communication systems.
- Automotive: If automotive applications utilize this part, it might serve in control systems or sensor applications, assuming it complies with relevant automotive standards such as AEC-Q100 or AEC-Q101, which were not stated but are important to consider.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential for ensuring adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a well-established manufacturer in the field of capacitors, particularly renowned for their extensive range of ceramic capacitors. The company focuses on producing components that meet rigorous performance and safety standards, providing solutions for signal processing, power management, and various other electronic applications. The C0805C220J5GACTU is one of many examples in KEMET’s catalog, which includes a variety of capacitance values, voltage ratings, and sizes. Alongside the C Series, the company produces different types of capacitors, ensuring that engineers and designers have access to a wide array of options to suit their specific needs, from fundamental applications to more complex, high-performance environments.
Research Price and Stock for C0805C220J5GACTU by KEMET Corporation on Findchips.com
To determine current availability and pricing for the C0805C220J5GACTU, it is recommended that readers check Findchips. This website provides a comprehensive overview of stock levels and pricing from various distributors. The Ceramic Capacitors link can be used to explore alternative parts that KEMET Corporation or other manufacturers may offer. Historically, the C0805C220J5GACTU has been available from distributors such as:
- Avnet Asia
- Sensible Micro Corporation
- TME
- DigiKey
- Newark
It is important to confirm availability since stock levels can vary greatly among distributors.