Overview of C0805C222K5RACTU by KEMET Corporation
The C0805C222K5RACTU is a multilayer ceramic capacitor that offers a capacitance value of 2200 picofarads (pF) and a maximum operating voltage of 50 volts (V). This part is designed in a chip form factor with an 0805 package dimension, which translates to 2.0 mm in length and 1.25 mm in width, and a height of 0.78 mm. The capacitor is constructed using a X7R dielectric material, which allows it to maintain stable capacitance over a wide temperature range of -55ºC to +125ºC. It also has a capacitance tolerance of ±10%. The capacitor is compliant with RoHS standards, indicating it is free from hazardous substances. Furthermore, it is important to note that the part is currently classified as active in the market.
As of the current writing, the factory lead time for the C0805C222K5RACTU is approximately 35 weeks and 1 day. This is an essential consideration for procurement professionals and engineers evaluating supply chain constraints for their projects.
Industry Applications for C0805C222K5RACTU
The C0805C222K5RACTU might find potential application across several industries, particularly in settings that demand stable performance under varying temperature conditions. Here are a few possible industry applications:
- Energy and Power Systems: In this sector, capacitors such as the C0805C222K5RACTU might be utilized in power supply circuits where smooth voltage regulation is critical. Their ability to operate across a wide temperature range could support applications in renewable energy systems where environmental conditions fluctuate significantly.
- Telecommunications: The operational characteristics of the C0805C222K5RACTU make it potentially suitable for use in RF circuits and signal processing applications within the telecommunications industry. Capacitors with a stable dielectric like X7R may help in maintaining the integrity of signals, thereby enhancing communication quality.
- Automotive (if applicable): Should the part comply with automotive standards such as AEC-Q100 or AEC-Q101, the C0805C222K5RACTU might be integrated into electronic control units (ECUs) or sensor systems within vehicles. Its temperature stability could be crucial in applications requiring reliable operation under varying environmental conditions.
Each of these potential applications requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The C0805C222K5RACTU might be a suitable option, depending on the application needs and constraints.
About KEMET Corporation
KEMET Corporation is a notable manufacturer in the electronics field, recognized for its comprehensive range of capacitor solutions, including C0805C222K5RACTU and other similar parts. The company specializes in multilayer ceramic capacitors and has developed numerous products that cater to various market demands. Their offerings are designed to meet the performance, reliability, and regulatory requirements across different sectors such as automotive, telecommunications, and industrial applications.
With a commitment to innovation and quality, KEMET continues to expand its product portfolio, ensuring compliance with environmental regulations, such as RoHS, while maintaining reliability across their product lines. Their capacitors are engineered to support a wide range of applications, reinforcing KEMET’s position as a key player in the capacitor industry.
Research Price and Stock for C0805C222K5RACTU by KEMET Corporation on Findchips.com
For those interested in sourcing the C0805C222K5RACTU, it is advisable to explore pricing and stock availability on Findchips.com. This platform can provide insights into current stock levels and pricing trends for the part. Historical availability has been noted at distributors such as:
- Avnet Asia
- Mouser Electronics
- DigiKey
- Newark
However, it is recommended to check directly on Findchips.com for the most up-to-date information regarding stock levels and pricing.