Overview of C0805C223K5RACTU by KEMET Corporation
The C0805C223K5RACTU is a ceramic capacitor designed for various general-purpose applications. It has a capacitance of 0.022 µF and a rated voltage of 50V, which makes it suitable for use in a wide range of electronic circuits. The capacitor features a ±10% tolerance, which allows for some variability in capacitance, a common requirement in many applications. The dielectric characteristic is classified as X7R, indicating its suitability for applications that require stable capacitance over a temperature range of -55°C to +125°C. This range of operational temperatures is particularly advantageous in environments that experience fluctuations in temperature.
The physical dimensions of the capacitor are specified as 0805 in metric (2.0 mm x 1.25 mm), making it a compact component suitable for surface mount technology (SMT). The height of the capacitor is 0.78 mm, allowing for low-profile designs. The packaging for this part comes in a 7-inch reel format, and it is unmarked, which is typical for components sold in bulk. The part is compliant with both RoHS and REACH regulations, confirming that it is free from harmful substances and is environmentally friendly.
KEMET Corporation, the manufacturer of this component, is known for its extensive range of capacitors, including this particular model among their C series offerings.
Industry Applications for C0805C223K5RACTU
The C0805C223K5RACTU ceramic capacitor might find use in several industries due to its specifications. Here are potential applications across three specific sectors:
- Energy and Power Systems:
In energy applications, the capacitor could potentially be used in power management circuits, filtering applications, or energy storage solutions. Its stability over a broad temperature range and compact size might help improve the efficiency of power converters or inverters.
- Telecommunications:
The telecommunications sector often requires capacitors for signal coupling and decoupling in various devices. The C0805C223K5RACTU could potentially be suitable for use in RF modules, base stations, or other communication devices where consistency and reliability under varying temperatures are crucial.
- Automotive:
If the part meets automotive standards like AEC-Q100, it could potentially be implemented in vehicle electronic systems. Applications might include advanced driver-assistance systems (ADAS) or control modules where its characteristics can support reliability in harsh environmental conditions.
It is important to note that these potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a well-established manufacturer of electronic components. The company specializes in capacitors, including a wide variety of ceramic capacitors, electrolytic capacitors, and film capacitors. The C0805C223K5RACTU is part of their C series, which includes multiple models that cater to different application needs. Their commitment to quality and innovation in the capacitor space makes them a go-to source for engineers and designers seeking reliable components.
Research Price and Stock for C0805C223K5RACTU by KEMET Corporation on Findchips.com
When considering the C0805C223K5RACTU, it is advisable to research its availability and pricing on Findchips. This platform provides a comprehensive overview of stock levels and pricing from multiple distributors. Historically, the part has been available from distributors such as:
- New Advantage Corporation
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
It is essential to visit Findchips to get the most current stock levels and pricing for the component, as availability may vary over time.
Compare pricing for C0805C223K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com
For engineers and procurement professionals, comparing pricing and availability of the C0805C223K5RACTU along with other Ceramic Capacitors can help make informed decisions on component selection for varying applications. Visit Findchips today for more information.