Overview of C0805C224K5RACTU by KEMET Corporation
The C0805C224K5RACTU is a Multilayer Ceramic Capacitor (MLCC) developed by KEMKET Corporation, characterized by its 0.22µF capacitance, 50V voltage rating, and ±10% tolerance. This capacitor operates within an X7R dielectric material, indicating its ability to retain stable electrical properties across a wide temperature range of -55º to +125ºC. With its compact 0805 package size (2012 metric), this component is designed for surface mount technology (SMT), making it suitable for a variety of electronic circuit applications. The product packaging is a 7-inch reel, unmarked, facilitating automated assembly processes.
The C0805C224K5RACTU stands out for its reliability and efficiency in circuit operations, credited to its X7R temperature coefficient, which offers a predictable change of capacitance with temperature within a 15% range. This feature, combined with its robust operating temperature range, ensures performance stability in diverse environments. Additionally, it is compliant with major environmental standards, including RoHS and REACH, making it a responsible choice for global manufacturing. The part’s surface mount design is complemented by a wraparound terminal shape with a matte tin over nickel terminal finish, ensuring a strong mechanical bond and good solderability during the PCB assembly process.
Industry Applications for C0805C224K5RACTU
The versatile nature of the C0805C224K5RACTU allows its application across various industries, leveraging its stable temperature characteristics and dependable performance. The following are potential use cases for this capacitor, though it’s important to note that these applications are conceptual and require thorough verification for compliance with relevant standards and specific requirements:
- Energy and Power Systems: Could be used in power supply units, renewable energy systems such as solar inverters, and smart grid technologies. Its stable capacitive behavior under a range of temperatures makes it suitable for outdoor equipment exposed to varying weather conditions.
- Telecommunications: Might find applications in networking hardware such as routers, switches, and base station equipment. The device’s small size and stability are essential for the dense packaging and reliable operation required in telecom infrastructures.
- Automotive: Given its operational temperature range and reliability, this capacitor could be integrated into automotive electronics, including infotainment systems, engine control units, and sensory systems, providing stability in a sector that demands high levels of durability and performance.
- Consumer Electronics: Potentially useful in portable devices, home automation systems, and computing peripherals. Its effectiveness in power management and signal filtering roles could enhance the performance and efficiency of electronics used daily.
Note: These potential industry applications are illustrative and should be analyzed and verified by engineering and design teams against industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer in the field of electronic components, particularly known for its extensive range of capacitors, including Ceramic Capacitors. KEMET’s capacitors are integral to a myriad of modern electronic devices, enabling innovation and efficiency. The company has a reputation for quality, innovation, and a broad portfolio of products catered to various sectors including automotive, industrial, telecommunications, and consumer electronics. The C0805C224K5RACTU is an example of KEMET’s commitment to developing components that meet rigorous performance and environmental standards. KEMET’s product range includes a variety of capacitors, each designed to address specific needs, such as miniaturization, enhanced temperature stability, and increased electrical efficiency. The corporation’s dedication to sustainability and compliance with global regulations further positions it as a key player in the electronic components industry.
Where to Find C0805C224K5RACTU by KEMET Corporation
Procuring the C0805C224K5RACTU for your project is made easy through Findchips.com. By using this platform, you can efficiently compare stock levels and pricing from a variety of distributors. Historically, this part has been available from several key distributors including Component Electronics, Inc, Avnet Asia, Velocity Electronics, and Sensible Micro Corporation. However, for the most current availability and pricing, it is recommended to verify the part on Findchips.com. When searching for alternate parts or similar components from KEMET or other manufacturers, the Ceramic Capacitors section on Findchips provides a comprehensive list to review and consider for your procurement needs.