Overview of C0805C474K5RACTU by KEMET Corporation
The C0805C474K5RACTU is a multilayer ceramic capacitor designed for general-purpose applications. With a capacitance value of 0.47 µF and a rated voltage of 50 V, this capacitor is characterized by its X7R dielectric material. The component is packaged in a compact 0805 (2012 mm) form factor, featuring surface mount technology (SMT) that enables easy integration into various electronic circuits.
This capacitor operates effectively within a temperature range from -55ºC to +125ºC, making it suitable for applications that require reliability across diverse environmental conditions. The typical capacitance tolerance for this part is ±10%, which can accommodate variations in capacitance during operation. Furthermore, the Ceramic Capacitors subcategory represents a crucial component in modern electronic systems due to their stability, low loss, and compact size.
Manufactured by KEMET Corporation, the C0805C474K5RACTU adheres to RoHS and REACH compliance, ensuring that it meets environmental regulations for hazardous substances. The part’s Pb-free code indicates that it is free from lead, which is a requirement for many newer electronic devices. As of the current writing, the factory lead time for this part is approximately 12 weeks, which is essential to consider for procurement planning.
Industry Applications for C0805C474K5RACTU
The C0805C474K5RACTU may be applicable in various industries due to its versatile specifications. Below are some potential industry applications:
- Energy and Power Systems: This capacitor could be utilized in power supply circuits, high-frequency switching applications, and energy storage systems due to its stability and reliability across a wide temperature range.
- Telecommunications: In telecommunications equipment, the impedance matching and decoupling functions of this capacitor might be beneficial for maintaining signal integrity and reducing noise in circuit design.
- Automotive Electronics: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance were listed, this capacitor might be suitable for use in automotive control systems, electric vehicle charging circuits, or infotainment systems due to its high temperature tolerance and compact size. However, verification is required since these standards were not specifically mentioned.
These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a prominent manufacturer of capacitors, including various types of ceramic capacitors. The company specializes in producing components that meet high-performance standards in the electronics industry. The C0805C474K5RACTU is part of KEMET’s C Series of multilayer ceramic capacitors, which are widely regarded for their reliability and effectiveness in diverse applications.
In addition to the C0805C474K5RACTU, KEMET provides a range of similar components that encompass various capacitance values, voltage ratings, and dielectrics, ensuring that designers and engineers have access to a broad selection of parts for their specific needs. Their commitment to quality and adherence to environmental standards further reinforces their position as a key player in the capacitor market.
Research Price and Stock for C0805C474K5RACTU by KEMET Corporation on Findchips.com
To make an informed purchasing decision regarding the C0805C474K5RACTU, it is advisable to research the current stock levels and pricing at Findchips. This platform can also be utilized to explore other options in the Ceramic Capacitors category that might be offered by KEMET Corporation or alternative manufacturers.
Historically, the C0805C474K5RACTU has been available at distributors such as Chip-Germany GmbH, DigiKey, Mouser Electronics, and Avnet Americas. However, it is essential to check Findchips for the most accurate and up-to-date information on stock availability and pricing.