Overview of C0805C475K8PACTU by KEMET Corporation
The C0805C475K8PACTU is a general-purpose, multilayer ceramic capacitor (MLCC) from KEMET Corporation, designed for surface mount applications. It features a capacitance of 4.7 µF, with a rated DC voltage of 10 V and a tolerance of ±10%. The capacitor is constructed using the X5R dielectric material, which allows for stable electrical characteristics across a wide temperature range of -55ºC to +85ºC. With dimensions conforming to the 0805 [2012 Metric] package size, this component measures approximately 2 mm in length and 1.25 mm in height and width, which makes it a compact solution for a variety of electronic circuits.
Components like the C0805C475K8PACTU are integral in managing energy within circuits, filtering noise, and stabilizing voltages and signals, making them ideal for a range of electronic applications. The X5R dielectric characteristic is particularly suited for applications where operational temperature ranges can vary significantly. Given its compliance with RoHS and REACH, and an ECCN code of EAR99, this capacitor is well-suited for global commercial applications where environmental and safety standards are a priority.
Industry Applications for C0805C475K8PACTU
The C0805C475K8PACTU, with its ceramic capacitor classification, is potentially suitable for a wide array of industry applications. Each application benefits from the capacitor’s stable performance across temperature variances and its compact 0805 package size. However, it’s crucial to note that these potential industry applications are conceptual and require thorough analysis by engineering teams to ensure compliance and suitability.
- Energy and Power Systems: In energy systems, such capacitors might be used for smoothing and filtering applications within power supply units, contributing to the overall efficiency and reliability of the equipment. The X5R dielectric is advantageous for its stability across a broad temperature spectrum, which is essential in environments that undergo significant temperature shifts.
- Telecommunications: The telecommunications industry can potentially employ this component in signal processing equipment, where stability and reliability are paramount. Its efficient performance in managing signal integrity could be beneficial in devices that require precise control over signal transmission and reception.
- Consumer Electronics: Given its general utility and compliance with global environmental standards, the C0805C475K8PACTU could find its way into a wide variety of consumer electronic devices, such as smartphones, tablets, and laptops, providing critical decoupling and noise filtering functionalities.
It’s important for design teams to verify part specifications against their unique application requirements to ensure proper compliance and functioning.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, focusing on capacitive technology with a broad spectrum of product offerings including tantalum, ceramic, film, electrolytic, paper, and supercapacitors. Within the realm of Ceramic Capacitors, KEMET stands out for its innovation, quality, and breadth of products. The C0805C475K8PACTU is part of KEMET’s extensive ceramic capacitor family, showcasing the company’s commitment to providing reliable and high-performance components for a wide range of electronic applications. KEMET’s capacitors are designed to meet the needs of virtually any type of electronic circuit, offering solutions that enhance efficiency, longevity, and reliability.
Where to Find C0805C475K8PACTU by KEMET Corporation
For those considering the C0805C475K8PACTU for their electronic applications, it is recommended to conduct research on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Specifically, for ceramic capacitors including those offered by KEMET Corporation, the Ceramic Capacitors page on FindChips provides a comprehensive overview of available options. Historically, distributors such as Chip 1 Exchange, Velocity Electronics, Sensible Micro Corporation, and TME have been sources for this part. However, stock levels and availability can fluctuate, so visiting findchips.com will ensure you have the most current data.