Overview of C1005C0G1H220J050BA by TDK Corporation
The C1005C0G1H220J050BA is an example of Ceramic Capacitors designed by TDK Corporation. This component is a multilayer ceramic capacitor (MLCC) and features a capacitance value of 22pF with a voltage rating of 50V. Housed in a compact 0402 [1005 Metric] package, it conforms to a ±5% capacitance tolerance and operates efficiently within the C0G (NP0) dielectric characteristic, which provides one of the most stable capacitor dielectrics available with a temperature coefficient of 30ppm/°C.
Dimension-wise, this MLCC is 1.02 mm in length, 0.5 mm in width, and 0.5 mm in height, making it suitable for space-constrained applications. Its surface mount design features wraparound terminals with a matte tin (Sn) finish and a nickel (Ni) barrier, enhancing solderability and mechanical robustness. The capacitor is also characterized by its robust temperature range, operating smoothly across -55°C to 125°C. This part is Lead (Pb)-free, RoHS compliant, and adheres to REACH and ECCN specifications, making it suitable for global environmental and export compliance requirements.
Industry Applications for C1005C0G1H220J050BA
The C1005C0G1H220J050BA capacitor, due to its characteristics and specifications, could potentially be utilized across diverse industries and applications. The capacitance, voltage specification, size, and temperature characteristics allow it to be versatile in various high-tech applications. It’s important to note that these potential industry applications are only conceptual/illustrative and should be rigorously verified by engineering and design teams.
- Telecommunications: In telecommunication systems, capacitors like C1005C0G1H220J050BA might be used in RF circuits, filters, or precision timing devices, where temperature stability and reliability are crucial.
- Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics require compact, reliable capacitors. This MLCC could potentially support decoupling and filtering applications in these devices.
- Industrial Automation: MLCCs with high thermal stability and precision can be ideal for control systems and sensors within automated production lines. The operation temperature range suits challenging industrial environments.
- Automotive: While not specifically confirmed for automotive compliance standards like AEC-Q200, the robust temperature range and stability of C1005C0G1H220J050BA might allow it to be evaluated for non-critical applications in automotive environments, pending proper certification and testing.
- Computing and Data Storage: Precision capacitors are integral in computing hardware for timing and filtering. Their high reliability and stability might make them suitable for server motherboards and storage devices.
It is crucial to remember that each application requires careful consideration of specific parameters and standards, and design validations must be performed to ensure compliance and suitability.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics industry, specializing significantly in passive components including a range of capacitors. TDK is known for its technological advancements in the field of electronic components, providing products that meet the rigorous demands of modern electronics manufacturing and design. Their Ceramic Capacitors portfolio, which includes components like C1005C0G1H220J050BA, is designed to offer reliability and performance, satisfying a broad spectrum of industrial requirements with innovations in material science and component engineering.
Where to Find C1005C0G1H220J050BA by TDK Corporation
To purchase the C1005C0G1H220J050BA or explore alternatives, visit FindChips.com. Also, you can compare this MLCC with other Ceramic Capacitors for potential replacements or related components from TDK or other manufacturers. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Arrow Electronics. However, for the most updated stock levels and pricing, accessing the FindChips platform is recommended.