Overview of C1005X5R0J475M050BC by TDK Corporation
The C1005X5R0J475M050BC is a multi-layer ceramic capacitor (MLCC) developed by TDK Corporation. This component is designed with a nominal capacitance of 4.7µF and a rated voltage of 6.3V. It falls within the X5R temperature characteristics range, offering a stable capacitance across a temperature range of -55°C to +85°C with a temperature coefficient of 15% ppm/°C. The capacitor’s dimensions are compact, encapsulated in a 0402 chip size package that measures merely 1mm in length by 0.5mm in width and height, making it suitable for surface mount technology (SMT) applications.
Featuring a tolerance of 20% for both positive and negative deviations in capacitance, this MLCC is engineered for applications requiring a reliable energy storage and filtering solution within a limited board space. Moreover, the Ceramic Capacitors category product is RoHS compliant and Pb-free, indicating its compliance with environmentally friendly manufacturing processes. Notably, its terminal finish is matte tin (Sn) with a nickel (Ni) barrier which enhances solderability and offers superior resistance against oxidation.
The capacitors’ environmental compliance is further emphasized by its REACH compliance and its EAR99 ECCN code, suggesting that it is designed for general commercial use without significant export restrictions. With its “Not Recommended for New Design” life cycle status, TDK aims to guide users towards more current or alternative solutions, although the C1005X5R0J475M050BC remains a viable choice for specific applications where its specifications align with design requirements.
Industry Applications for C1005X5R0J475M050BC
The versatility and compact size of the C1005X5R0J475M050BC make it potentially suitable for a wide range of applications across various industries. It is important to note that these potential applications are conceptual and should be validated by engineering and design teams for adherence to industry standards and specific requirements. Here are some areas where the C1005X5R0J475M050BC might find utility:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, where efficient space utilization and reliable performance over a broad temperature range are crucial, the compact size and stable thermal characteristics of this MLCC could be highly beneficial.
- Industrial Automation: Sensors, controllers, and other devices that operate in varying environmental conditions might utilize such capacitors for energy storage and filtering, benefiting from their stability and durability.
- Telecommunications: This MLCC might be incorporated into network equipment, like routers and switches, where consistent performance despite temperature fluctuations ensures reliable data transmission.
- Computing and Data Storage: In computing devices and servers, stable power supply circuits are essential for reliability. The X5R temperature characteristic of this capacitor potentially makes it suitable for these applications.
- Electronic Manufacturing: As a component in PCB assemblies for various electronic products, its compatibility with SMT processes can streamline manufacturing workflows and enhance product reliability.
Please remember these industry applications require thorough analysis and verification by professionals to ensure compliance with industry standards and performance criteria.
About TDK Corporation
TDK Corporation is a global leader in electronic components, with a strong focus on the development and manufacture of a wide range of capacitors, including Ceramic Capacitors. The company is renowned for its innovative approach to materials science and electronics, resulting in products that are integral to nearly all electronic devices. TDK’s commitment to quality, reliability, and environmental sustainability is reflected in its broad product offerings that meet various industry standards.
TDK’s ceramic capacitors, such as the C1005X5R0J475M050BC, are key components in the electronic manufacturing industry, widely utilized for their electrical characteristics, Miniaturization capabilities, and reliability. By continuously advancing ceramic material technologies and production techniques, TDK ensures their capacitors remain at the forefront of the industry, catering to the ever-evolving needs of electronic device manufacturers.
Where to Find C1005X5R0J475M050BC by TDK Corporation
To purchase the C1005X5R0J475M050BC or explore alternatives, FindChips is an excellent resource. On findchips.com, procurement professionals and engineers can ascertain the current availability, compare pricing, and view the stock levels of Ceramic Capacitors from multiple distributors in one location. Historically, distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Farnell have carried this part. However, for the most up-to-date information regarding stock and pricing, visiting FindChips is recommended.