Overview of C1005X5R1A225K050BC by TDK Corporation
The C1005X5R1A225K050BC by TDK Corporation is a surface-mount, multilayer ceramic capacitor (MLCC) that features a capacitance of 2.2 µF with a ±10% tolerance. It operates within a voltage rating of 10V and is characterized by an X5R dielectric, which provides a stable capacitance across a temperature range of -55°C to +85°C with a temperature coefficient of 15% ppm/°C. Encased in a 0402 package, measuring 1mm in length and 0.5mm in both width and height, this MLCC showcases an impressive compactness for its capacitance value.
Designed for high reliability and stability, the C1005X5R1A225K050BC is also characterized by its compliance with the ROHS standards, indicating the absence of hazardous substances in its manufacturing. The component is lead-free (Pb-free), aligning with environmental and health safety regulations. The Nickel (Ni) barrier with Matte tin (Sn) terminal finish ensures excellent solderability and resistance to oxidation.
This capacitor is suitable for a wide range of applications, thanks to its robust performance and compact footprint. Its design and electrical characteristics make it an excellent choice for smoothing, filtering, and decoupling circuits in highly integrated electronic devices.
Industry Applications for C1005X5R1A225K050BC
The versatility and performance characteristics of the C1005X5R1A225K050BC make it suitable for various applications across multiple industries. However, please note these potential industry applications are conceptual and require verification by engineering and design teams for specific requirements and standards.
- Consumer Electronics: This capacitor could potentially be used in smartphones, laptops, and tablets. Its small size and high capacitance value are beneficial for space-constrained applications requiring effective power management and noise filtering.
- Telecommunications: In communication devices and infrastructure, such as base stations and RF modules, this component might serve to stabilize voltage and filter signal noise, ensuring reliable communication.
- Industrial Automation: Automated machinery and control systems might utilize this MLCC for smoothing power supplies and isolating interference, potentially enhancing the precision and reliability of operations.
- Computing and Data Storage: Devices like SSDs, servers, and networking equipment could benefit from its use in power regulation circuits, protecting sensitive components from voltage spikes and electrical noise.
- Automotive: Though specific automotive standards like AEC-Q100 are not mentioned, similar capacitors designed for automotive applications would be used in infotainment systems, navigation, and electronic control units for filtering and decoupling tasks.
These applications illustrate the practical utility of the C1005X5R1A225K050BC in providing electrical stability and performance enhancements. However, it is crucial for designers and engineers to conduct thorough analyses to ensure compliance with the specific standards and requirements of their projects.
About TDK Corporation
TDK Corporation, a leading manufacturer of electronic components, is well-regarded in the industry for its contribution to developing and producing a wide range of capacitor types, including Ceramic Capacitors. TDK’s reputation for quality and reliability extends across its entire product line, from simple passive components to sophisticated electronic solutions. Their C Series of ceramic capacitors, which includes the C1005X5R1A225K050BC, represents their commitment to innovation and performance in electronics technology. TDK Corporation has a long-standing legacy in the manufacturing of electronic components, and their products, including MLCCs like the C1005X5R1A225K050BC, are integral to a myriad of applications across the consumer, industrial, and telecommunications markets.
Where to Find C1005X5R1A225K050BC by TDK Corporation
Procuring the C1005X5R1A225K050BC can be efficiently managed through findchips.com. For those looking to purchase this specific MLCC, or researching alternate Ceramic Capacitors that might be better suited for their application, Findchips provides a comprehensive platform. This service aggregates real-time data from multiple distributors, ensuring that users have access to the latest stock levels, pricing, and availability.
Historically, distributers such as Mouser Electronics, DigiKey, Newark, and Future Electronics have carried stock of the C1005X5R1A225K050BC. Although inventory can fluctuate, Findchips helps streamline the process by offering a single interface to check multiple distributors. It’s recommended to verify the current availability and pricing on Findchips to make an informed purchasing decision.