Overview of C1005X5R1A475M050BC by TDK Corporation
The C1005X5R1A475M050BC is a high-quality multilayer ceramic capacitor (MLCC) designed by TDK Corporation, featuring a capacitance value of 4.7 µF and a rated voltage of 10V. Characterized by its X5R dielectric material, this component demonstrates a stable capacitance across a wide temperature range (-55°C to +85°C) with a 15% temperature coefficient. Tolerances for capacitance are set at ±20%, accommodating a variety of applications that can afford such variations.
The compact 0402 [1005 Metric] package size makes it suitable for densely populated circuit boards, where saving space is crucial. Its small footprint, combined with the capability for surface mounting, allows for efficient assembly processes in high-volume production settings. The ceramic capacitor also features an environmentally friendly Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish, compliant with the latest RoHS and REACH standards.
Unique to this TDK model is its status of “Not Recommended” for new designs in its life cycle code, indicating that while it may not be the best choice for developing new projects, it remains a viable component for existing applications or for manufacturers seeking replacements for discontinued parts. It’s important for procurement and engineering teams to note this status, especially given the factory lead time of 36 weeks at the time of writing, signifying a relatively long waiting period for orders to be fulfilled.
Industry Applications for C1005X5R1A475M050BC
While the specific appropriateness of the C1005X5R1A475M050BC ceramic capacitor for particular applications must be determined by engineering and design teams, considering industry standards and application requirements, here are potential uses based on its characteristics:
- Consumer Electronics: Smartphones, tablets, and other portable devices might potentially utilize this capacitor due to its compact size and stable electrical performance over varying temperatures. The X5R dielectric material offers a balanced compromise between capacitance range and temperature stability, which is crucial for devices operating in diverse environments.
- Industrial Automation: Control systems and sensors that operate within a broad temperature range could potentially benefit from this capacitor’s reliability and compact size, making it suitable for tight spaces on automation equipment circuitry.
- Telecommunications: Within network equipment, the need for dependable component performance despite temperature fluctuations makes the C1005X5R1A475M050BC potentially useful for ensuring signal integrity in various communication technologies.
- Computing and Data Storage: Motherboards, servers, and SSDs that require steady operation and minimal downtime might incorporate this MLCC for its stable capacitance characteristics and surface mount compatibility, aiding in the efficient layout of densely packed PCBs.
- Consumer Audio and Video Systems: Media devices benefit from the capacitor’s compact form factor and stable performance for managing power supply lines within the circuitry, potentially enhancing the quality and reliability of consumer entertainment hardware.
Note that these potential industry applications are conceptual/illustrative and require careful analysis and verification by specialized teams to ensure adherence to specific standards and requirements.
About TDK Corporation
TDK Corporation is a recognized leader in the electronic components industry, specializing in passive components such as capacitors, inductors, and ferrites. Within the realm of capacitors, TDK has established a strong position, particularly in the Ceramic Capacitors market, offering a wide range of products designed for various applications. The C1005X5R1A475M050BC is one instance of TDK’s commitment to producing high-quality, reliable capacitors suitable for a multitude of electronic devices and systems. Known for their innovation in material science and component engineering, TDK capacitors are developed with advanced technologies that cater to the ever-evolving needs of the electronics industry.
Where to Find C1005X5R1A475M050BC by TDK Corporation
For engineering and procurement professionals looking to source the C1005X5R1A475M050BC, findchips.com offers a robust platform to compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most accurate and up-to-date information, potential buyers should use findchips.com to verify availability and pricing.
Additionally, for those seeking alternatives or exploring other capacitor options from TDK or different manufacturers, the Ceramic Capacitors section on findchips.com can serve as a valuable resource for comparison and selection based on specific requirements or constraints.