Overview of C1005X5R1E104K050BC by TDK Corporation
The C1005X5R1E104K050BC is a multilayer ceramic capacitor (MLCC) designed and manufactured by TDK Corporation. This capacitor features a capacitance of 0.1 µF, with a dielectric characterization of X5R and a rated DC voltage of 25 V. The capacitance tolerance is ±10%, indicating good precision in its performance within a specified range. It is constructed in a compact 0402 (1005 metric) chip package, making it suitable for high-density mounting on circuit boards.
As a RoHS-compliant part adhering to current environmental directives, the C1005X5R1E104K050BC is free of hazardous materials, and its terminal finish includes Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing solderability and resistance to oxidation. Its operating temperature range spans from -55 °C to 85 °C, making it versatile for various temperature conditions. Given its lead time of 56 weeks, as of the current writing, it’s crucial for procurement specialists to plan accordingly to manage inventory and project timelines effectively.
Industry Applications for C1005X5R1E104K050BC
The C1005X5R1E104K050BC ceramic capacitor potentially suits a range of industry applications, given its versatility and specifications. However, specific suitability would depend on additional design and regulatory considerations.
- Consumer Electronics: This capacitor could potentially be used in device power management systems and signal filtering applications within smartphones, tablets, and other compact electronic devices, where space is at a premium and reliability is crucial.
- Telecommunications: In telecommunications equipment, where stable capacitor performance across varying temperatures is necessary, this component might be utilized in base stations or networking gear.
- Computing and Data Storage: It could also find applications in computing systems, particularly in SSDs or server power supplies, where stable capacitance under different operating temperatures is beneficial.
- Audio and Video Systems: Given the need for consistent performance in consumer audio-visual equipment, this capacitor could potentially be integrated into amplifiers or receivers to stabilize voltage and filter signals.
Please note: These potential industry applications are strictly illustrative. Engineers and design teams must verify the compatibility of this component within specific equipment, considering all technical and regulatory requirements.
About TDK Corporation
TDK Corporation is a prominent global manufacturer in the electronics industry, specializing in the production of a wide range of electronic components. Among these, Ceramic Capacitors represent a significant segment where TDK has established a reputation for reliability and technological advancement. The C1005X5R1E104K050BC is one example of TDK’s commitment to providing components that meet rigorous performance standards across various industries. TDK’s capacitors are widely recognized for their quality and are employed in numerous electronic devices worldwide.
Where to Find C1005X5R1E104K050BC by TDK Corporation
To procure the C1005X5R1E104K050BC, it is recommended to utilize platforms like findchips.com to verify current stock levels and pricing information. Historically, this part has been listed at distributors such as Mouser Electronics, DigiKey, and Future Electronics, among others. For exploring alternative options within the Ceramic Capacitors category that might be offered by TDK Corporation or other manufacturers, findchips.com maintains a comprehensive listing that can be an invaluable resource.