Overview of C1005X5R1V105K050BE by TDK Corporation
The C1005X5R1V105K050BE by TDK Corporation is a high-quality multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). Featuring a capacitance of 1µF and a rated voltage of 35V, this capacitor is encased in a compact 0402 package, measuring only 1mm in length and 0.5mm in width and height, making it ideally suited for applications where space is at a premium. Its dielectric characteristic is X5R, indicating a temperature stability suitable for a range of -55 °C to 85 °C, which is beneficial for devices exposed to varying environmental conditions. With a capacitance tolerance of ±10% and a temperature coefficient of 15% ppm/°C, it balances performance with reliability. An additional notable characteristic is its RoHS compliance, adhering to environmental standards that restrict the use of hazardous materials.
Industry Applications for C1005X5R1V105K050BE
The adaptability and specifications of the C1005X5R1V105K050BE lend it potential for a broad spectrum of industry applications, necessitating careful consideration and verification by engineering and design teams to ensure compliance with industry standards and specific application needs. Here are a few illustrative examples:
- Consumer Electronics: Potentially utilized in the design of compact devices such as smartphones, tablets, and wearables. Its small size and stable electrical characteristics could contribute to efficient power management and signal conditioning, enhancing device reliability and functionality.
- Computing and Data Storage: This capacitor might find application in SSDs, servers, or networking devices where stable power supply filtering is crucial for performance and reliability. The X5R dielectric’s operational temperature range supports devices operating under variable thermal conditions.
- Industrial Automation: The durability and reliability of the C1005X5R1V105K050BE could make it a candidate for use in sensors, controllers, and other electronic components of automated machinery that must perform consistently over a wide range of temperatures.
- Telecommunications: In telecom equipment, consistent signal integrity is vital. This capacitor might potentially support circuit functions in RF modules, base stations, and other communication devices, offering stability across the specified temperature range.
- Automotive: Unless specific automotive standards such as AEC-Q100, AEC-Q101, or AEC-200 are mentioned among the part’s data attributes or descriptions, direct recommendation for automotive applications should be made with caution. However, MLCCs similar to C1005X5R1V105K050BE and fulfilling automotive standards are often critical in vehicle electronics for functions ranging from power supply bypassing to signal filtering.
These potential industry applications are conceptual/illustrative and require analysis and verification for adherence to standards and specific requirements.
About TDK Corporation
TDK Corporation is a globally recognized leader in the electronic components industry, specializing in the manufacturing of a wide range of products including magnetic materials, ceramic components, and sensors. Within the realm of capacitors, particularly Ceramic Capacitors, TDK has established a reputation for delivering high-quality, reliable components that cater to a diverse set of applications across various industries. The C1005X5R1V105K050BE and similar parts manufactured by TDK are testament to the company’s commitment to innovation, stringent quality control, and meeting the evolving needs of the electronics sector. By leveraging advanced material science and engineering capabilities, TDK continues to set industry benchmarks in capacitors and other electronic components, providing solutions that support the advancement of technology across multiple domains.
Where to Find C1005X5R1V105K050BE by TDK Corporation
To locate and purchase the C1005X5R1V105K050BE ceramic capacitor by TDK Corporation, we recommend utilizing findchips.com. This platform allows users to compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It’s important to note that stock availability and pricing are subject to change, hence visiting findchips.com will ensure access to the most current information. Additionally, for those seeking alternate parts to the C1005X5R1V105K050BE or components offered by other manufacturers, the site’s extensive database on Ceramic Capacitors can be an invaluable resource.