C1005X6S1C105K050BC by TDK Corporation

Overview of C1005X6S1C105K050BC by TDK Corporation

The C1005X6S1C105K050BC is a multilayer ceramic capacitor (MLCC) designed for surface mount applications, featuring a capacitance of 1 µF and a rated DC voltage of 16 V. With a dielectric characteristic of X6S, the capacitor offers a temperature coefficient of 22% ppm/°C. Its compact dimensions of 1.02 mm in length and 0.5 mm in width make it suitable for a variety of modern electronic designs where space efficiency is crucial. This part falls under the category of Ceramic Capacitors.

Manufactured by TDK Corporation, the component demonstrates a capacitance tolerance of ± 10%, ensuring reliability in a range of applications. Its surface mount configuration enhances its utility in automated assembly processes, and it complies with RoHS regulations, making it a suitable choice for environmentally-conscious projects. The operating temperature range extends from -55 °C to 105 °C, allowing it to perform effectively in diverse environments. Notably, the part is categorized as “active” in the lifecycle code, indicating ongoing availability from the manufacturer.

Industry Applications for C1005X6S1C105K050BC

The C1005X6S1C105K050BC could be employed in various industries due to its versatile electrical properties and compact design. Here are some potential applications where this part might be utilized:

  • Internet of Things (IoT): The capacitor might be integrated into IoT devices such as smart sensors or connected appliances, where space-saving components are essential. Its 1 µF capacitance could help filter noise in these devices, ensuring stable operation.
  • Consumer Electronics: Products like smartphones and tablets may use this capacitor for power management and signal conditioning. The temperature stability offered by the X6S dielectric could enhance performance in mobile devices under varying conditions.
  • Telecommunications: In communication equipment, the capacitor may be used to stabilize voltage levels, ultimately aiding in the efficiency of signal transmission. The component’s characteristics could provide reliability in applications such as wireless base stations.
  • Automotive: If standards such as AEC-Q100 or AEC-Q101 were applicable, this part might support automotive electronics for noise filtering and decoupling functions. Its ability to function in harsh environments aligns with automotive requirements.
  • Medical Imaging: In medical devices, this capacitor might serve to smooth out power delivery or to filter signals in imaging systems. Adherence to specific standards would need to be verified for proper use in this sensitive application.

It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the field of electronic components, specializing in a broad range of products, including capacitors. The company is recognized for its commitment to innovation and quality, particularly in the production of ceramic capacitors. The C1005X6S1C105K050BC is part of their C Series, which focuses on high-performance multilayer capacitors that cater to modern electronic applications. Other similar parts might include various configurations of ceramic capacitors with different voltage ratings, capacitance values, and form factors, providing a comprehensive portfolio to meet diverse market needs.

Research Price and Stock for C1005X6S1C105K050BC by TDK Corporation on Findchips.com

C1005X6S1C105K050BC at Findchips. This platform also offers a link to explore Ceramic Capacitors that might provide alternative parts offered by TDK Corporation or other manufacturers. Historically, this part has been available at various distributors, including Chip-Germany GmbH, Avnet Abacus, DigiKey, and Mouser Electronics. However, current stock levels and pricing should be verified directly on Findchips for the most accurate information.

Compare pricing for C1005X6S1C105K050BC and other Ceramic Capacitors / Capacitors at findchips.com