C1005X7R1C104K050BC by TDK Corporation

Overview of C1005X7R1C104K050BC by TDK Corporation

The C1005X7R1C104K050BC is a multilayer ceramic capacitor (MLCC) offered by TDK Corporation, featuring a capacitance value of 0.1 µF and a rated voltage of 16V. This capacitor belongs to the C Series from TDK and is designed with an X7R dielectric, which provides a ±10% tolerance in capacitance over a broad temperature range from -55°C to +125°C. The part is encapsulated in a 0402 [1005 Metric] chip package, making it suitable for surface mount technology (SMT).

TDK’s C1005X7R1C104K050BC is lead-free (Pb-free) and RoHS compliant, endorsing its use in applications demanding environmentally safe components. It also meets the REACH compliance and is classified under EAR99 for export. The component’s dimensions are restrained, with a length of 1 mm, width, and height of just 0.5 mm each, facilitating its integration into dense circuit layouts. Its terminals are finished with matte tin (Sn) over a nickel (Ni) barrier which ensures good solderability and offers a robust connection during the assembly process.

Thanks to its X7R temperature characteristics, which enable the capacitor to maintain its capacitance within a ±15% variation over its operating temperature range, the C1005X7R1C104K050BC is highly valued in circuits that demand stable capacitance in fluctuating temperatures. This, combined with its compact 0402 package size, makes it a versatile choice for a wide array of electronic applications.

Industry Applications for C1005X7R1C104K050BC

Given its electrical and physical characteristics, the C1005X7R1C104K050BC could potentially find applications in various industries. However, it’s essential to note that these potential industry applications are purely conceptual/illustrative and would require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are some areas where this capacitor might find utilization:

  • Consumer Electronics: The demand for smaller, more efficient electronic gadgets such as smartphones, tablets, and wearables possibly necessitates components like the C1005X7R1C104K050BC. Its small size and temperature stability may make it suitable for these densely packed and thermally variable environments.
  • Industrial Automation: Automation equipment that operates in environments experiencing wide temperature ranges might benefit from the stable performance of X7R capacitors like the C1005X7R1C104K050BC, especially in control circuits or power management systems.
  • Telecommunications: In telecommunication hardware, such as base stations or networking equipment, the reliability offered by components capable of withstanding temperature variations without significant performance degradation could be crucial. This makes parts like the C1005X7R1C104K050BC potentially suitable for such applications.
  • Aerospace and Defense: Although not explicitly stated to meet military specifications, components with tight tolerance and capable of enduring extreme temperatures, like the C1005X7R1C104K050BC, might occasionally be considered for non-critical applications in aerospace and defense, subject to rigorous validation.
  • Computing and Data Storage: High-performance computing systems, which generate significant amounts of heat, could potentially utilize capacitors with X7R temperature characteristics for stability in fluctuating thermal conditions, thus potentially including the C1005X7R1C104K050BC in certain designs.

It is imperative to underscore that the suitability of the C1005X7R1C104K050BC for any specific application should be determined by engineering review and compliance with requisite standards and requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, particularly known for its extensive range of capacitors. With C1005X7R1C104K050BC and similar parts, TDK has established itself as a key supplier of Ceramic Capacitors, offering a broad spectrum of specifications to meet diverse application needs. TDK’s capacitors are esteemed for their quality, reliability, and innovative features tailored to contemporary technological demands. The company’s commitment to research and development continually advances the capacitor segment, guaranteeing that its products align with the evolving requirements of electronics manufacturers around the world.

Where to Find C1005X7R1C104K050BC by TDK Corporation

To source the C1005X7R1C104K050BC or explore other Ceramic Capacitors, the online platform findchips.com provides an exhaustive resource for checking availability and comparing pricing from a variety of distributors. This part has historically been available at distributors including Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing are dynamic and subject to change, so it is advisable to visit findchips.com to get current stock levels and pricing information. Findchips.com offers an up-to-date overview of distributor inventories, ensuring engineers and procurement specialists can find the components they need efficiently.

Compare pricing for C1005X7R1C104K050BC and other Ceramic Capacitors / Capacitors at findchips.com