Overview of C1005X7R1C224K050BC by TDK Corporation
The C1005X7R1C224K050BC is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation. This component features a capacitance of 0.22 µF and is rated for a voltage of 16V. It uses the X7R dielectric formula, which provides stable electrical characteristics across a temperature range of -55°C to +125°C, with a temperature coefficient of 15% ppm/°C. This capacitor’s case size follows the standard 0402 package, measuring approximately 1 mm in length, 0.5 mm in width, and 0.5 mm in height, making it suitable for surface mount technology (SMT).
The ceramic capacitor is characterized by a ±10% capacitance tolerance and its terminals are plated with matte tin over a nickel barrier, enhancing its solderability and resistance to corrosion. The component is ROHS-compliant and meets multiple certifications including Pb free, REACH compliant, and has an ECCN code of “EAR99.” This part is classified as active in its part life cycle, indicating ongoing production and availability.
Industry Applications for C1005X7R1C224K050BC
The versatile electrical and thermal characteristics of the C1005X7R1C224K050BC make it an ideal candidate for various applications across multiple industries. Some potential industry applications, which should be evaluated by engineering teams for suitability, might include:
- Consumer Electronics: This MLCC could potentially be utilized in devices such as smartphones, laptops and other portable electronics where stability and miniaturization are crucial.
- Industrial Automation: The robust operating temperature range and reliability might enable its use in sensors and control systems within industrial automation setups.
- Telecommunications: In base stations and other telecommunications equipment, the ability of this capacitor to perform under a range of environmental conditions can be potentially beneficial.
- Computing and Data Storage: High stability and low failure rate might make this capacitor suitable for applications in power supply circuits in servers and storage devices.
- Electronic Manufacturing: Useful as a general-purpose capacitor in various standard electronic circuit designs requiring stability and reliability.
Please note that these potential industry applications are illustrative and must be verified for specific use by qualified professionals in line with relevant standards and specific product requirements.
About TDK Corporation
TDK Corporation is a prominent global manufacturer known for its wide range of electronic components including a comprehensive lineup of capacitors. Among these, the ceramic capacitors are one of their specializations. The C1005X7R1C224K050BC is part of TDK’s extensive offerings that showcase their commitment to providing reliable, high-quality electronic components suitable for various high-tech applications. TDK’s reputation in the industry is supported by their continuous innovation and adherence to stringent quality standards across their product range.
Where to Find C1005X7R1C224K050BC by TDK Corporation
If you are considering purchasing the C1005X7R1C224K050BC, it is advisable to perform thorough market research to determine the best source. To look for these ceramic capacitors or alternate options offered by TDK Corporation or other manufacturers, findchips.com provides a comprehensive and up-to-date database. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, TME, and Future Electronics, but stock levels and current pricing can be checked directly through findchips.com.