Overview of C1005X7R1H102K050BA by TDK Corporation
The C1005X7R1H102K050BA is a multilayer ceramic capacitor featuring a capacitance of 0.001 µF (1000 pF) and a maximum rated DC voltage of 50V. It is designed in a compact 0402 package, which measures 1.02 mm in length and 0.5 mm in height. This capacitor adheres to the X7R dielectric characteristics, which means it can maintain stable capacitance over a temperature range of -55°C to +125°C. The part has a capacitance tolerance of ±10%, ensuring it can perform reliably in various applications.
Manufactured by TDK Corporation, the capacitor is part of their C Series product range and complies with industry standards such as RoHS, thus making it an environmentally friendly choice. The construction includes a ceramic dielectric material and is intended for surface mount technology (SMT), indicating its suitability for modern electronic assembly methods. It features a wrap-around terminal shape, allowing for effective soldering to printed circuit boards (PCBs).
As of the current writing, the factory lead time is approximately 16 weeks and 3 days, which is an important consideration for procurement planning in production cycles.
Industry Applications for C1005X7R1H102K050BA
The C1005X7R1H102K050BA capacitor could potentially find applications across a variety of industries due to its characteristics. Here are several examples:
- Consumer Electronics: This part might be used in devices like smartphones and tablets where space is at a premium, and reliable performance is crucial. The capacitance value and surface mount design could support RF filtering and decoupling in these compact devices.
- Telecommunications: In networking equipment, the capacitor could play a role in signal conditioning and power management, enhancing the stability and performance of data communication systems. Its temperature stability is particularly important in environments where temperature variations occur.
- Automotive (if compliant): If the part complies with automotive standards, it might find use in electronic control units (ECUs) or sensor applications, ensuring reliable operation in vehicles. The ability to operate within a wide temperature range can be advantageous in automotive applications.
- Industrial Automation: This capacitor might be integrated into various automation and control systems, potentially enhancing the performance in sensor and actuator circuits. Its size and electrical characteristics could allow for usage in compact industrial devices.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to specific requirements and industry standards.
About TDK Corporation
TDK Corporation is a global manufacturer of electronic components, particularly known for its extensive range of capacitors, including multilayer ceramic capacitors (MLCC). The company emphasizes innovation and adherence to high-quality standards in its manufacturing processes. The C1005X7R1H102K050BA is one of many parts they produce, reflecting the reliable performance and technical efficiency expected from TDK products. Alongside this part, TDK offers a variety of similar capacitors catering to different specifications and applications.
Research Price and Stock for C1005X7R1H102K050BA by TDK Corporation on Findchips.com
For those interested in procuring the C1005X7R1H102K050BA, it is advisable to research stock availability and pricing on Findchips. This resource is invaluable in identifying real-time inventory levels and potential distributors for this part. Historically, the capacitor has been available through distributors such as:
- Chip-Germany GmbH
- Avnet Abacus
- Mouser Electronics
- DigiKey
However, it is essential to check Findchips for the most current stock levels and pricing, as availability can vary widely between distributors.