Overview of C1005X7R1H103K050BB by TDK Corporation
The C1005X7R1H103K050BB is a multilayer ceramic capacitor (MLCC) developed by TDK Corporation. Featuring a capacitance of 0.01 µF and a rated DC voltage of 50V, this component is suitable for various applications requiring stable capacitance characteristics over a temperature range. The capacitor’s size code of 0402 makes it extremely compact, measuring just 1 mm in length and 0.5 mm in height and width. This device adheres to the X7R dielectric specification, which indicates a temperature coefficient of 15%, ensuring operational integrity between -55 °C to 125 °C.
In terms of compliance and material characteristics, this TDK capacitor meets rigorous standards including RoHS (Lead-free), REACH, and carries a JESD-609 Code e3. The capacitor uses ceramic as its dielectric material and is encapsulated in a surface-mount (SMT), rectangular package, which makes it ideal for modern, high-density electronic assemblies. Its terminal finish of matte tin with a nickel barrier supports excellent solderability and resistance to oxidation.
Industry Applications for C1005X7R1H103K050BB
The characteristics of the C1005X7R1H103K050BB, such as its reliability, compact size, and temperature stability, potentially suit it for diverse industrial applications. However, an extensive analysis and verification by design and engineering teams is crucial to ensure compatibility and adherence to specific application requirements.
- Consumer Electronics: In consumer electronics such as smartphones and tablets, compact and reliable capacitors are crucial for power management and signal filtering. The small size and stability of this capacitor could make it an ideal candidate for these applications.
- Telecommunications: This capacitor could potentially be used in RF modules, base stations, and other telecommunications equipment, where stability across a range of operating temperatures is required for signal integrity.
- Computing and Data Storage: Given its stable electrical characteristics and tolerance to temperature variations, this component might be suited for servers, networking hardware and solid-state drives, where consistent performance is critical.
- Industrial Automation: In automation equipment, reliability and precision are paramount. The robust temperature coefficient and reliability under varying conditions could make this capacitor suitable for such environments.
- Automotive: Although specific automotive standards compliance such as AEC-Q200 isn’t mentioned, the general reliability and performance in temperature extremes suggest that, pending further validation, it could find utility in non-critical automotive applications.
These potential industry applications are purely illustrative and require appropriate validation for each specific use case.
About TDK Corporation
TDK Corporation is a prominent manufacturer known for its broad range of electronic components, including a significant lineup of capacitors. Among these, TDK’s expertise in the development and production of Ceramic Capacitors stands out. The C1005X7R1H103K050BB is a testament to TDK’s commitment to providing high-quality, reliable solutions across various sectors of the electronics industry. TDK capacitors are well-regarded for their innovative designs, quality construction, and suitability for critical and high-performance applications.
Where to Find C1005X7R1H103K050BB by TDK Corporation
To source the C1005X7R1H103K050BB capacitor, and other Ceramic Capacitors, Findchips.com offers real-time pricing and availability from multiple distributors. Historically, this part has been available from distributors such as TTI, Mouser Electronics, DigiKey, and Future Electronics. However, for the most current stock levels, pricing and potential alternative options offered by TDK Corporation or other manufacturers, visiting Findchips.com will provide the most up-to-date information.