Overview of C1005X7S1A105K050BC by TDK Corporation
The C1005X7S1A105K050BC by TDK Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. It features a 1 μF capacitance with a rated voltage of 10V and tolerances of ±10%. The capacitor employs an X7S dielectric material, which affords it a moderate temperature coefficient of ±22% over the operational temperature range of -55 °C to +125 °C. This part’s compact 0402 footprint (1.0 mm × 0.5 mm × 0.5 mm) makes it an ideal choice for space-constrained applications.
Additionally, as a product compliant with RoHS (Restriction of Hazardous Substances), this capacitor meets current environmental and safety standards for electronic components. The surface-mount technology (SMT) packaging allows for efficient assembly in high-volume production lines, while the nickel (Ni) barrier with a matte tin (Sn) terminal finish ensures robust solderability and resistance to oxidation. This part’s current status is “Active,” implying continued manufacturing and availability, with a factory lead time of approximately 16 weeks and 3 days as of this writing.
Industry Applications for C1005X7S1A105K050BC
The versatile characteristics of the C1005X7S1A105K050BC make it a potential fit for a variety of applications across several industries. It is important to note that these potential applications are illustrative and would require further analysis and verification by engineering and design teams to confirm their suitability. Here are some examples:
- Industrial Automation: In the realm of industrial control systems, MLCCs like this could potentially be utilized in sensor interfaces, power supply circuits, and signal filtering. The wide operating temperature range and stable electrical characteristics under varying conditions support this use case.
- Telecommunications: Given the capacitor’s small size and reliability over a broad temperature range, it might be well-suited for telecommunications equipment, including RF modules, transceivers, and base stations where stable performance is crucial across all operating conditions.
- Consumer Electronics: The C1005X7S1A105K050BC could find potential applications in portable electronics such as smartphones, tablets, and wearables, where miniaturization without sacrificing performance is key. Its efficacy in power management and signal processing circuits would be particularly valuable.
- Computing and Data Storage: In computers and servers, such capacitors might be used in power supply filtering, IO interfaces, and data processing circuits to ensure stable operation and integrity of power and signal transfer.
- Automotive: Although specific automotive standards compliance was not mentioned, general applications in non-critical automotive electronics could potentially benefit from this capacitor’s operational stability and compact size for applications like infotainment systems and GPS devices.
Note that these potential industry applications are conceptual/illustrative and require verification for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, leveraging years of expertise and innovation in the field of passive components, including capacitors. The corporation has a rich history of providing high-quality, reliable, and technologically advanced products to a broad range of industries. Specifically, within the arena of ceramic capacitors, TDK has established a reputation for producing components that meet diverse application needs, offering a wide selection of sizes, capacitance values, voltage ratings, and dielectric materials.
The production of components like the C1005X7S1A105K050BC exemplifies TDK’s commitment to serving the electronics industry with products that set standards in reliability, efficiency, and performance. TDK’s array of capacitors, including multilayer ceramic capacitors (MLCCs), caters to the ever-evolving demands of electronic device manufacturers, supporting advancements in technology and innovation.
Where to Find C1005X7S1A105K050BC by TDK Corporation
For those interested in acquiring the C1005X7S1A105K050BC or exploring similar Ceramic Capacitors, we recommend conducting research via findchips.com. This platform provides comprehensive and up-to-date information on stock levels, pricing, and availability from various distributors. Historically, distributors such as Velocity Electronics, Bristol Electronics, TME, and Digi-Key have stocked this part, but for current details regarding distributors that currently have it in stock, please visit findchips.com.