Overview of C1206C102KGRACAUTO by KEMET Corporation
The C1206C102KGRACAUTO is a multilayer ceramic capacitor (MLCC) designed by KEMET Corporation. This MLCC is rated at a capacitance of 0.001 µF, with a substantial dielectric withstanding voltage of 2000V and is categorized within the Ceramic Capacitors subcategory. It features a temperature coefficient of ±15ppm/°C, which falls under the X7R temperature characteristics, allowing for stable performance over varying temperatures from -55°C to 125°C.
This component is built in a compact 1206 package (3.2 mm x 1.6 mm x 1.6 mm) that is suitable for surface-mount technology (SMT) applications. It also aligns with environmental and regulatory compliance, bearing certifications such as RoHS and REACH compliant, and is supported under the ECCN Code “EAR99” for export compliance. Also noteworthy is this component’s reference to the AEC-Q200 standard, indicating its suitability in automotive quality systems. It is available in Tape and Reel packaging for automated assembly processes.
Industry Applications for C1206C102KGRACAUTO
The C1206C102KGRACAUTO could potentially find uses across a spectrum of industries that require stable, high-voltage capacitance solutions coupled with a robust temperature endurance. The following industry applications are conceptual and would require further verification by design and engineering teams:
- Automotive: The adherence to the AEC-Q200 standard suggests that the C1206C102KGRACAUTO might be suitable for use in automotive electronics such as engine controls, power supply circuits, and safety systems. Its robustness in high-temperature environments makes it a potential candidate for deployment within the harsh conditions seen in automotive applications.
- Industrial Automation: This capacitor could possibly be used in the design of industrial control systems, where stable electrical characteristics under varying thermal conditions are crucial. Applications could include process controllers, industrial sensors, and actuator systems.
- Telecommunications: The capability to withstand high voltages makes it potentially suitable for telecommunication equipment, where it might be integrated into signal conditioning modules or as part of power supply circuits that require precise control over voltage variance.
- Consumer Electronics: Given the increasing demand for high-performance consumer electronics with compact designs, this capacitor might be used in space-constrained applications such as smartphones, laptops, and portable media devices for power management and signal integrity purposes.
Note that these potential applications are hypothetical and depend on the specific requirements of each project. Detailed analysis and compliance verification are essential.
About KEMET Corporation
KEMET Corporation is a global leader in manufacturing capacitors and other electronic components that set industry standards including the broad range of Ceramic Capacitors. Their products are known for quality, innovation, and reliability. KEMET’s focus on technological advancement has placed them as a preferred manufacturer for various high-demand sectors including automotive, industrial, telecommunications, and consumer electronics. The C1206C102KGRACAUTO is a reflection of this commitment, embodying precision, durability, and performance expected of top-tier electronic components.
Where to Find C1206C102KGRACAUTO by KEMET Corporation
For those interested in purchasing the C1206C102KGRACAUTO or exploring other Ceramic Capacitors alternatives offered by KEMET Corporation or other manufacturers, findchips.com provides a comprehensive platform to compare stock availability and pricing across numerous distributors. Historically, distributors such as LCSC, TME, Mouser Electronics, and DigiKey have stocked this part. However, current availability and pricing can fluctuate, and it is recommended to check real-time data on findchips.com to make well-informed procurement decisions.