Overview of C1206C102KGRACTU by KEMET Corporation
The C1206C102KGRACTU is a high voltage, multilayer ceramic capacitor (MLCC) engineered for surface mount applications. Specifically, this component features a capacitance of 0.001 µF with a rated DC voltage of 2000 V. It operates within a tolerance range of ±10%, utilizing the X7R dielectric material. The X7R dielectric offers stable electrical characteristics over a wide temperature range of -55 °C to +125 °C with a temperature coefficient of ±15% ppm/°C, making it suitable for a variety of operational environments.
This capacitor, measuring 3.2 mm x 1.6 mm with a height of 1.2 mm, conforms to the standard 1206 package size, which is popular in various electronic applications due to its compact footprint. Notably, the component is both RoHS and REACH compliant, ensuring it meets the strictest environmental regulations for electronic devices. The part’s terminals are finished with a matte tin over nickel, which not only provides enhanced solderability but also reduces the risk of oxidation. With its surface mount (SMT) design, the capacitor allows for efficient assembly processes, making it ideal for high-volume production.
Another significant aspect of the C1206C102KGRACTU is its classification under the EAR99 category of the ECCN code, which broadly permits its export and its recognition for complying with international standards. It’s worth noting as of the current writing, the factory lead time for this component is approximately 9 weeks. This detail is crucial for procurement and production planning, ensuring timelines are accurately forecasted.
Industry Applications for C1206C102KGRACTU
The features of the C1206C102KGRACTU capacitors suggest they could be potentially applicable in a wide array of industries. However, it’s important to underscore that the mentioned potential industry applications are conceptual and require verification for compliance and suitability by engineering and design teams. Here are a few illustrative examples:
-
Consumer Electronics: These capacitors might be used in the manufacturing of consumer electronics such as televisions, computers, and mobile phones, where stability over a broad temperature range and high voltage ratings are necessary to ensure reliability and longevity of the devices.
-
Industrial Automation: The durability and precision of the X7R dielectric material could make these components suitable for sensors and control units within industrial automation systems. The capacitance stability under varying temperatures is crucial for the accurate performance of these systems.
-
Telecommunications: For telecommunications equipment, stability under varying environmental conditions is critical. The C1206C102KGRACTU could potentially be used in devices requiring high voltage handling and temperature resilience, such as base stations, routers, and switches.
-
Computing and Data Storage: In computing, these capacitors could possibly be used in power supply circuits and voltage regulation modules where high voltage and temperature stability contribute to overall system reliability.
-
Aerospace and Defense: Although specific military specifications aren’t mentioned, the temperature range and voltage rating suggest that with the appropriate validations, these capacitors might be considered for use in demanding aerospace environments where electronic components must withstand extreme operational conditions.
It’s critical for design and engineering teams to perform thorough analysis and adhere to industry standards and specific requirements when considering these capacitors for any application.
About KEMET Corporation
KEMET Corporation is a global leader in the manufacture of electronic components, particularly known for its extensive range of capacitor technologies, including Ceramic Capacitors. KEMET’s capacitors are designed to serve a broad spectrum of electronic applications, from consumer electronics to industrial, telecommunications, and automotive industries. The company prides itself on innovation, reliable performance, and wide-ranging product offerings. Among KEMET’s offerings, the C1206C102KGRACTU and similar ceramic capacitors stand out for their quality, durability, and compliance with stringent environmental standards. KEMET’s commitment to research and development in electronic components technology ensures that its products, including the C1206C102KGRACTU, meet the evolving needs of the electronic industry.
Where to Find C1206C102KGRACTU by KEMET Corporation
To procure the C1206C102KGRACTU or to explore alternatives, findchips.com serves as a comprehensive resource. On FindChips, you can compare stock levels, pricing, and technical specifications from multiple distributors. The part has historically been available through several distributors, including Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, TTI Europe, RS, Mouser Electronics, and Farnell. However, for the most current availability, pricing, and shipping details, visiting FindChips directly will provide the most up-to-date information. Additionally, for those seeking alternative solutions or similar parts from KEMET Corporation or other manufacturers, the Ceramic Capacitors section on FindChips can offer valuable insights and options.