C1206C103K5RACTU by KEMET Corporation

Overview of C1206C103K5RACTU by KEMET Corporation

The C1206C103K5RACTU is a multilayer ceramic capacitor characterized as a chip capacitor designed for general-purpose applications. It features a capacitance of 0.01 µF and is rated for a maximum DC voltage of 50 V, which makes it suitable for various electronic applications where space and reliability are crucial. The part has a tolerance of ±10%, which allows it to maintain specified performance within an acceptable range during operation.

Specifically designed in a 1206 package size (3.2 mm x 1.6 mm), this capacitor measures just 0.78 mm in height, facilitating its use in compact electronic devices. The dielectric material is of the X7R type, which provides stable capacitance over a wide temperature range of -55ºC to +125ºC. This makes the C1206C103K5RACTU particularly useful in demanding environments where thermal stability is critical.

The part is also RoHS compliant, indicating that it meets the European Union regulations concerning hazardous substances in electrical and electronic equipment. It comes with a matte tin over nickel terminal finish, ensuring good solderability and corrosion resistance. The part is designed for surface mounting, a preferred method in modern electronics that allows for higher component density on printed circuit boards (PCBs).

This capacitor is currently in active production, ensuring availability for ongoing and future applications. As of the current writing, the factory lead time for this part is approximately 15 weeks, which should be taken into consideration during procurement.

Industry Applications for C1206C103K5RACTU

The C1206C103K5RACTU is versatile and could find applications across various industries. Here are some potential sectors where this component might be utilized:

  • Internet of Things (IoT): The 0.01 µF capacitance value might be well-suited for IoT devices where low power consumption and compact size are essential. Components such as microcontroller boards or sensor circuits could potentially integrate this capacitor to filter out noise and stabilize voltage.
  • Automotive: If automotive industry standards are adhered to, the C1206C103K5RACTU could potentially be applied in automotive electronic systems such as infotainment units or electronic control units. Its thermal stability and miniature size may benefit components operating in constrained environments.
  • Telecommunications: The stability over temperature and the capability to handle up to 50 V DC could allow this ceramic capacitor to be implemented in telecom equipment. Applications could include power supply circuits or RF modules that may require efficient filtering of high-frequency signals.
  • Consumer Electronics: Products like smartphones, tablets, and smart home devices could leverage this capacitor for various functions such as decoupling and filtering. Its small footprint would support design flexibility in compact devices.
  • Medical Imaging: In scenarios where reliability is imperative, the C1206C103K5RACTU could potentially support medical imaging devices. The part’s characteristics could play a role in stabilizing power supply circuits within imaging systems.

It’s important to note that these potential industry applications are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a global leader in the development and manufacturing of capacitors, including a wide range of ceramic capacitors. The company is recognized for its commitment to innovation and quality across its product lines. The C1206C103K5RACTU is part of KEMET’s multilayer ceramic capacitor (MLCC) series, widely used in various electronic applications due to their reliability and performance characteristics.

KEMET offers a variety of similar parts, all adhering to stringent industry standards. Their extensive portfolio allows engineers to select components that best match their specific application requirements while benefiting from KEMET’s comprehensive support and resources.

Research Price and Stock for C1206C103K5RACTU by KEMET Corporation on Findchips.com

For those considering the C1206C103K5RACTU, it is advisable to research current stock and pricing at Findchips. This platform can provide valuable insights into the availability of this component alongside pricing trends. Additionally, it offers information on alternative parts in the Ceramic Capacitors category that may be supplied by KEMET Corporation or other manufacturers.

Historically, the C1206C103K5RACTU has been available through several distributors, including:

  • Avnet Asia
  • Sensible Micro Corporation
  • TME
  • TTI
  • Quest Components
  • Bristol Electronics
  • RS
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

Please note that stock levels and pricing may fluctuate, and readers should refer to Findchips for the most current information.

Compare pricing for C1206C103K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com