Overview of C1206C104K1RAC7800 by KEMET Corporation
The C1206C104K1RAC7800 is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. This component features a capacitance of 0.1 µF with a rated direct current (DC) voltage of 100 V, and it complies with the X7R temperature characteristics code. The capacitor has a positive and negative tolerance of 10%, along with a temperature coefficient of 15% ppm/°C. It is housed in a rectangular package designated as size code 1206, which measures 3.2 mm in length, 1.6 mm in width, and 0.78 mm in height, making it suitable for compact electronic designs.
Manufactured by KEMET Corporation, this component adheres to the ROHS compliance criteria, ensuring it is free of hazardous materials. It is designed to be robust, capable of operating within a temperature range of -55 °C to 125 °C. The part involves a tape and reel packing method, specifically designed for automated assembly processes in electronics manufacturing. The Pbfree code indicates the component is lead-free, aligning with current environmental and safety standards.
As of the current writing, the C1206C104K1RAC7800 remains an active part in KEMET’s lineup, reflecting its ongoing relevance in the industry for applications that require reliable capacitance within a small footprint.
Industry Applications for C1206C104K1RAC7800
The versatile nature of the C1206C104K1RAC7800 makes it potentially suitable for various industries. Below are a few examples of how this capacitor might be applied:
- Internet of Things (IoT): The compact size and reliable performance of this capacitor could be significant in IoT devices, where space and efficiency are critical. Applications might include smart sensors, wearable technology, and IoT-enabled consumer products that demand both durability and performance.
- Telecommunications: Telecommunications equipment often requires components that can manage various frequencies and signal integrity over distance. The C1206C104K1RAC7800 might be found in devices like routers, switches, or signal amplifiers, which necessitate high-performance capacitors to reduce noise and enhance signal clarity.
- Automotive (if applicable standards met): Provided that the part adheres to relevant automotive standards such as AEC-Q100, the capacitor might be utilized in electronic control units (ECUs) or infotainment systems where reliability and compact size are paramount. It could also support applications in sensors for critical automotive functions.
- Consumer Electronics: The small form factor of the C1206C104K1RAC7800 makes it well-suited for a variety of consumer electronic devices. It could be used in smartphones, tablets, and laptops to improve performance stability in power management circuits.
- Robotics and Drones: In automated systems and drones, where weight and space are significant constraints, this capacitor might be incorporated into power circuits or signal processing units to improve performance while minimizing additional bulk.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a global leader in capacitor manufacturing, with a strong focus on providing reliable and innovative electronic components. The company specializes in a broad range of capacitor types, including ceramic, tantalum, aluminum electrolytic, and film capacitors. Notably, their multilayer ceramic capacitors, such as the C1206C104K1RAC7800, are recognized for their performance and reliability in diverse applications.
KEMET’s commitment to quality is reflected in the global compliance certifications of its products, including adherence to ROHS and REACH standards. The company continues to innovate and refine its capacitor offerings to meet the evolving demands of the electronics market. Other similar parts in their product lineup might include capacitors with different capacitance ratings or voltage ratings, designed to cater to various application needs.
Research Price and Stock for C1206C104K1RAC7800 by KEMET Corporation on Findchips.com
For those interested in acquiring the C1206C104K1RAC7800, it is recommended to research current stock levels and pricing on Findchips. This platform aggregates information from various distributors, providing a comprehensive overview of availability.
Historically, this part has been available through several distributors, including LCSC, Arrow Electronics, Mouser Electronics, and Avnet Asia. However, specific stock levels may vary, and it’s essential to check Findchips for the most up-to-date information.
Additionally, the Ceramic Capacitors link can be utilized to find alternate parts to the C1206C104K1RAC7800 that might be offered by KEMET Corporation or other manufacturers, which could provide suitable alternatives depending on your specific requirements.