Overview of C1206C105K3RACTU by KEMET Corporation
The C1206C105K3RACTU is a multilayer ceramic capacitor (MLCC) manufactured by KEMET Corporation, designed for general-purpose applications. This component is characterized by its capacitance of 1 µF, with a rated DC voltage of 25V and a tolerance of ±10%. It leverages the X7R dielectric material, which provides a stable capacitance across a wide temperature range of -55º to +125ºC. This makes it suitable for operations in environments experiencing moderate changes in temperature.
With its 1206 package size (3.2mm x 1.6mm x 1.2mm), the C1206C105K3RACTU fits into the compact category of ceramic capacitors, offering a balance between size and performance suitable for surface-mount technology (SMT) applications. The capacitor is finished with Matte Tin (Sn) with a Nickel (Ni) barrier, supporting lead-free and RoHS-compliant manufacturing processes. According to the provided data, the part has a factory lead time of 35 weeks as of the current writing, indicating a potential wait time for manufacturing orders. Additionally, it has been designed for tape and reel packaging, facilitating automated assembly processes with its embossed plastic tape effectively enhancing production efficiency.
Industry Applications for C1206C105K3RACTU
Given its specification, the C1206C105K3RACTU is potentially suitable for a variety of applications across several industries. Although these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams, here are some envisioned uses:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor for power management and signal filtering due to its compact size and reliable performance across a broad temperature range.
- Automotive: Although specific compliance with automotive industry standards like AEC-Q100 is not mentioned, similar parts could be considered for non-critical systems in vehicles, such as infotainment systems, given their operational temperature range and durability.
- Industrial Automation: Machinery that requires consistent operation over wide temperature variations could benefit from using this type of capacitor in their control circuits or power supply units, given its X7R temperature characteristics.
- Telecommunications: This capacitor could potentially be suitable for use in telecommunications equipment, including base stations and networking gear, where stability and reliability over temperature variations are critical for signal integrity.
- Computing and Data Storage: Given its size and specifications, it might be used in servers and storage devices for smoothing and filtering applications within power supplies, enhancing the reliability and performance of these systems.
Note that these potential applications are speculative and require thorough validation to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components that offers a wide range of capacitor technologies, including Ceramic Capacitors, tantalum, film, electrolytic, and supercapacitors. The company has established a reputation for producing high-quality products that meet the evolving needs of a broad range of industries. KEMET’s commitment to innovation is evidenced by their comprehensive Ceramic Capacitor offerings, which include parts like C1206C105K3RACTU and similar components designed for various applications. Their capacitors are known for their reliability, efficiency, and performance, catering to the latest in electronic circuit design needs.
Where to Find C1206C105K3RACTU by KEMET Corporation
To source the C1206C105K3RACTU by KEMET Corporation, visit findchips.com. This platform provides up-to-date stock levels and pricing from multiple distributors to help you make an informed purchasing decision. For those looking for Ceramic Capacitors, FindChips is an invaluable resource for comparing options not only from KEMET Corporation but also other manufacturers. Historically, the part has been available at distributors such as Avnet Americas, Mouser Electronics, TTI, and Quest Components. However, it is essential to check current stock levels and pricing on findchips.com to ensure availability.