Overview of C1206C105K5RACTU by KEMET Corporation
The C1206C105K5RACTU by KEMET Corporation is a ceramic, chip capacitor characterized by its 1 µF capacitance, 50V voltage rating, and a ±10% tolerance, all within a 1206 package size (3.2 mm x 1.6 mm x 1 mm). As a general-purpose capacitor, it utilizes the X7R dielectric material, which ensures its stability across a broad temperature range from -55º to +125ºC, making it a versatile component for various electronic applications. This particular model also features terminations with a matte tin over nickel finish and is designed for surface mount technology (SMT), ensuring ease of assembly in printed circuit boards (PCBs). The component is packed in a 7″ reel, facilitating automated assembly processes.
Furthermore, it boasts lead-free and RoHS compliance, enhancing its suitability for environmentally conscious applications worldwide. The European Community Code (ECCN) of EAR99 and a harmonized tariff schedule (HTS) code of 8532.24.00.20 indicate its broad acceptance in international markets. As part of the Ceramic Capacitors subcategory, this component embodies KEMET’s commitment to quality and performance in the capacitor industry.
Industry Applications for C1206C105K5RACTU
The C1206C105K5RACTU’s specifications lend itself to a variety of potential industry applications. These applications necessitate a capacitor that offers a stable capacitance across a wide range of temperatures and environmental conditions. Note, the following industry applications are conceptual and require further exploration by engineering and procurement teams to ensure compliance and suitability:
- Internet of Things (IoT): This capacitor might be used in IoT devices for filtering, timing, or power stabilization roles. Its compact size and general-purpose nature potentially support the miniaturization of IoT devices while ensuring reliable operation across different environments.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and laptops, the C1206C105K5RACTU could possibly serve in decoupling, smoothing, and filtering circuits. Its small footprint and reliable performance under varying temperatures make it a candidate for compact and portable devices.
- Automotive: Given its wide operating temperature range, this component could potentially be utilized in automotive electronics for infotainment systems, control units, or sensor circuits, assuming analysis and verification for automotive standards are conducted.
- Industrial Automation: Industrial automation systems that require reliable and stable electronic components in harsh conditions might incorporate this capacitor. Its stability across a broad temperature range could be beneficial for applications subjected to varying industrial environments.
- Telecommunications: Telecommunication equipment, including base stations, routers, and switches, may also benefit from the stability and reliability offered by the C1206C105K5RACTU in signal processing and power supply circuits.
These examples underscore the capacitor’s potential utility in diverse sectors, though each application requires careful analysis by design engineers to ensure compatibility and performance standards are met.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, focusing on capacitive solutions for a wide range of applications. The company boasts a rich history in the development and production of Ceramic Capacitors, amongst other types. KEMET’s offerings are characterized by their quality, reliability, and innovation, catering to the evolving needs of the electronics industry. With the C1206C105K5RACTU and similar parts, KEMET demonstrates its proficiency in producing capacitors that meet the stringent requirements of today’s electronic devices and systems. The brand’s commitment to environmental sustainability is evident in the lead-free and RoHS-compliant features of its products, ensuring they meet global standards for environmental care.
Where to Find C1206C105K5RACTU by KEMET Corporation
Procurement professionals and engineers looking to source the C1206C105K5RACTU can find comprehensive inventory and current pricing information on findchips.com. As a resource, Findchips provides access to availability from multiple distributors. While historically available through distributors such as Component Electronics, Inc, Avnet Asia, Sensible Micro Corporation, and Mouser Electronics, inventory levels and pricing fluctuate. Therefore, prospective buyers are encouraged to use Findchips to receive the most up-to-date information on stock levels and competitive pricing. Additionally, for those seeking alternatives or similar components made by KEMET or other manufacturers, Findchips’ extensive database offers insights and comparisons within the broad category of Ceramic Capacitors.