Overview of C1206C106J3RACAUTO by KEMET Corporation
The C1206C106J3RACAUTO is a ceramic chip capacitor that offers a capacitance value of 10 µF and operates at a voltage of 25 V. This part is characterized by its ±5% capacitance tolerance and is categorized under the Ceramic Capacitors subcategory within the broader category of capacitors. It features a multilayer construction that allows for small size while maintaining performance, making it suitable for a variety of applications.
Manufactured by KEMET Corporation, this component is compliant with important standards, including AEC-Q200, indicating that it meets stringent automotive quality requirements. The capacitor is built using an X7R dielectric material, which provides stability over a significant temperature range from -55ºC to +125ºC. The physical dimensions of the capacitor are 1206 (3.2 mm x 1.6 mm), making it ideal for surface mount applications. Additionally, it is RoHS compliant and supports lead-free assembly, which aligns with modern environmental regulations.
As of the current writing, the factory lead time for this part is noted as approximately 53 weeks and 4 days. This information may be crucial for procurement planning.
Industry Applications for C1206C106J3RACAUTO
Given its specifications, the C1206C106J3RACAUTO may find utility in various industries, including:
- Automotive: The AEC-Q200 compliance suggests potential applications in automotive electronics, such as within power management systems or control modules. The capacitor’s high-temperature tolerance makes it suitable for environments subjected to heat cycling.
- Industrial Automation: This capacitor might be used in control circuits in industrial machinery or robotics. Its stable capacitance under a range of temperatures could aid in the reliable operation of automated processes.
- Consumer Electronics: The compact size and robustness of the C1206C106J3RACAUTO make it suitable for portable electronics such as smartphones or tablets, potentially in applications related to power supply smoothing.
- Telecommunications: This device could be used in communication devices, where stable and reliable performance is critical to maintain signal integrity in circuits.
- Robotics and Drones: Given that these applications often require compact and lightweight components, the small footprint and performance characteristics of the capacitor may offer advantages in controlling various systems within robotic platforms.
It is important to note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in manufacturing a variety of capacitors, with a robust focus on ceramic capacitors. The company is known for its commitment to quality and reliability, particularly in demanding environments such as automotive and industrial applications. The C1206C106J3RACAUTO is part of KEMET’s C series of multilayer ceramic capacitors, which are known for their high performance and variety of dielectric materials. Similar parts may include different capacitance values or voltage ratings, providing a range of options for designers.
KEMET’s emphasis on compliance with both ROHS and AEC-Q200 standards places it in a strong position within the electronics market, catering to manufacturers who require such specifications in their components.
Research Price and Stock for C1206C106J3RACAUTO by KEMET Corporation on Findchips.com
For those interested in acquiring the C1206C106J3RACAUTO capacitor, it is advisable to check pricing and stock availability on Findchips. This platform provides current data on inventory levels and costs from various distributors.
Historically, the part has been available through distributors such as Avnet Abacus, TME, TTI, and Mouser Electronics, among others. However, it is crucial to visit Findchips to obtain up-to-date stock information and to explore alternate parts within the Ceramic Capacitors category, which KEMET and other manufacturers might offer.