Overview of C1206C106K3RACAUTO by KEMET Corporation
The C1206C106K3RACAUTO is a ceramic capacitor designed for general-purpose applications. This component features a capacitance of 10 µF and is rated for a DC voltage of 25V, with a tolerance of ±10%. The capacitor utilizes an X7R dielectric characteristic, which is known for its stability over temperature variations and is suitable for a wide range of applications. The physical dimensions conform to the 1206 (3216 mm) package size, making it an ideal choice for surface mount technology (SMT) assemblies.
This device is compliant with the Ceramic Capacitors subcategory and is part of KEMET’s C Series. Its construction includes a multilayer ceramic design and is intended for a wide operating temperature range of -55ºC to +125ºC. This feature ensures its functionality across a variety of environmental conditions. The terminal finish features a matte tin (Sn) layer with a nickel (Ni) barrier, providing excellent solderability and protection against oxidation.
As of this writing, the factory lead time for this part is approximately 54 weeks and 6 days. This duration should be considered in the context of project timelines to avoid potential delays in production. The component adheres to the AEC-Q200 standard, which qualifies it for automotive applications, marking it as a reliable choice within this sector.
Industry Applications for C1206C106K3RACAUTO
Given its characteristics and specifications, the C1206C106K3RACAUTO might be suitable for various industry applications, including but not limited to:
- Internet of Things (IoT): In IoT devices, the capacitor might be used to smooth voltage fluctuations and provide stable power to sensors. Its compact size and high capacitance could potentially support devices with stringent space constraints while ensuring reliable operation.
- Automotive: In automotive electronics, this capacitor might play a role in filtering noise in power supply circuits, contributing to the overall reliability of control systems. Its compliance with AEC-Q200 indicates its potential suitability for use in automotive applications that require high reliability and longevity.
- Consumer Electronics: Within consumer electronics, this capacitor could potentially be employed in power management circuits, audio devices, and other electronic gadgets. The X7R dielectric characteristic provides stability, which may support the performance of devices subjected to varying thermal conditions.
- Telecommunications: In telecom applications, the C1206C106K3RACAUTO might be useful in RF filtering and decoupling circuits, where maintaining signal integrity is essential. Its characteristics may support the miniaturization of electronic components while ensuring operational stability.
It should be noted that these potential industry applications are conceptual and illustrative. Further analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a recognized manufacturer in the field of electronic components, with a strong focus on capacitors, including ceramic capacitors. They specialize in providing a comprehensive range of capacitors suitable for various applications. The C1206C106K3RACAUTO is part of KEMET’s C Series, which showcases their commitment to quality, performance, and reliability.
KEMET’s ceramic capacitors are widely utilized across several industries due to their favorable characteristics, including high capacitance values, small package sizes, and robust construction. Alongside the C1206C106K3RACAUTO, KEMET manufactures a variety of similar parts that cater to different voltage ratings, capacitance values, and application requirements. Their extensive product line reflects their dedication to meeting the diverse needs of the electronic components market.
Research Price and Stock for C1206C106K3RACAUTO by KEMET Corporation on Findchips.com
For those interested in procuring the C1206C106K3RACAUTO, it is advisable to research stock levels and pricing through Findchips.com. This platform can provide real-time data and assist in comparing prices from multiple distributors. Alongside KEMET, there are several distributors historically known to offer this part, including:
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
- DigiKey
It is important to check Findchips for current stock levels, as availability may vary across distributors. Furthermore, the Ceramic Capacitors category on Findchips can be utilized to find alternate parts similar to C1206C106K3RACAUTO, which could be offered by KEMET Corporation or other manufacturers.