Overview of C1206C106K4RACTU by KEMET Corporation
The C1206C106K4RACTU by KEMET Corporation is a multilayer ceramic capacitor (MLCC) within the electronic parts subcategory of Ceramic Capacitors. Characterized by its 10µF capacitance, with a ±10% tolerance, this capacitor operates under a voltage rating of 16V. This general-purpose capacitor features an X7R dielectric material, known for its stable electrical properties across a broad temperature range of -55ºC to +125ºC.
This MLCC, in a 1206 package size (measuring 3.2mm x 1.6mm), utilizes a surface mount technology (SMT) for installation, fitting into compact and densely populated PCBs. The terminations are coated with a lead-free nickel barrier plating topped with matte tin, making this component both RoHS and REACH compliant, affirming its suitability for use in various industries emphasizing environmental and health standards. Significantly, it is specified to be available in 7-inch reels, catering to automated assembly processes, with an estimated factory lead time of 35 weeks at the time of writing.
Industry Applications for C1206C106K4RACTU
The versatility and electrical characteristics of C1206C106K4RACTU potentially make it suitable for a broad range of applications across different industries. Notably, its reliability over a wide temperature range, coupled with its compact 1206 footprint, underscores its utility in various scenarios. Here are a few industries where this capacitor could potentially find applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize C1206C106K4RACTU for power management and signal filtering, given its stable electrical characteristics across a broad temperature range and compact size.
- Industrial Automation: Automated machinery and control systems that require dependable performance under fluctuating temperatures might benefit from the X7R temperature coefficient and robust design of this capacitor.
- Automotive: Given its operational temperature range and compact size, it could be used in various electronic systems within vehicles. However, specific automotive applications would require careful verification of industry standards like AEC-Q200.
- Telecommunications: The capacitor could potentially find use in network equipment, such as routers and switches, where stability and reliability are crucial for signal integrity.
- Computing and Data Storage: In servers and storage devices, where steady performance under thermal stress is necessary, this capacitor could serve in power filtering and supply roles.
Note that these potential industry applications are illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, with a strong focus on capacitor technology, including Ceramic Capacitors. Their product lines serve a vast range of applications across various sectors, from automotive and industrial to consumer electronics and healthcare. KEMET is well-regarded for its innovation, quality, and reliability, continually advancing capacitor technology to meet the evolving needs of the industry.
Within the realm of Ceramic Capacitors, KEMET offers an extensive array of parts, including C1206C106K4RACTU, tailored to diverse operational requirements and specifications. Their capacitors are known for their performance, durability, and compliance with environmental standards, reflecting KEMET’s commitment to sustainability and environmental responsibility.
Where to Find C1206C106K4RACTU by KEMET Corporation
For those looking to procure the C1206C106K4RACTU, Findchips.com offers an efficient platform to check current stock levels and pricing from a range of distributors. By visiting the site, you can also explore alternate parts within the category of Ceramic Capacitors that might be offered by KEMET Corporation or other manufacturers.
Historically, this part has been available at distributors such as Component Electronics, Inc., Avnet Asia, Velocity Electronics, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current availability and best pricing options, checking Findchips.com is highly recommended.