Overview of C1206C106K8RACTU by KEMET Corporation
The C1206C106K8RACTU is a ceramic capacitor designed for a variety of electronic applications. It features a capacitance of 10 µF and a rated direct current voltage of 10 V. With a capacitance tolerance of ±10%, this component is built using X7R dielectric materials, which provide a good balance of stability and reliability over varying temperatures. The physical dimensions of the part correspond to the 1206 (3216 mm) package size, making it suitable for surface mount technology (SMT).
This capacitor is compliant with both RoHS and Pb-free standards, thereby ensuring it meets environmental regulations for electronic components. It operates effectively across a wide temperature range, from -55°C to +125°C, which allows for its use in diverse applications, including those subjected to extreme conditions. The part’s multilayer construction contributes to its compact size and efficiency, while its wraparound terminal shape aids in a secure mounting process.
Manufactured by KEMET Corporation, a notable name in the capacitor industry, the C1206C106K8RACTU is a prominent member of the C Series product range. Its versatility makes it suitable for various applications, and it remains actively produced in the market.
Industry Applications for C1206C106K8RACTU
The C1206C106K8RACTU could find potential applications across multiple industries due to its specifications and reliability. Below are several illustrative examples of industries where this part might be integrated:
- Consumer Electronics: The C1206C106K8RACTU might be employed in devices such as smartphones, tablets, and laptops, where space is at a premium, and high capacitance is needed for energy storage and stability in power supply circuits.
- Industrial Automation: In automation systems, this capacitor could potentially be used for filtering in power supplies, enabling efficient operation of various machinery and control systems.
- Telecommunications: The part might be useful in telecommunications equipment, providing energy storage and signal stabilization, which are crucial for maintaining data integrity during transmission.
- Healthcare: If applicable standards are met, the C1206C106K8RACTU could possibly find its way into medical devices, supporting functions such as signal filtering and power supply stability in critical applications.
- Robotics and Drones: In robotics systems, this capacitor may serve to smooth power supply spikes and stabilize the operation of sensors and control circuits, thus enhancing performance and reliability.
These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is known for its extensive product lineup, particularly within the category of capacitors. The company manufactures a wide range of ceramic capacitors, including the C1206C106K8RACTU, and is recognized for its commitment to quality and innovation. KEMET’s products, including multilayer ceramic capacitors (MLCCs), are commonly utilized across numerous sectors such as consumer electronics, automotive, telecommunications, and more.
Their C Series of capacitors, which includes the C1206C106K8RACTU, demonstrates their ability to produce high-performance electronic components that align with modern application requirements. KEMET continues to conduct research and development to improve existing products and innovate new solutions to meet the evolving demands of the market.
Research Price and Stock for C1206C106K8RACTU by KEMET Corporation on Findchips.com
For those interested in acquiring the C1206C106K8RACTU, it is advisable to research stock availability and pricing through Findchips. This link to the subcategory of Ceramic Capacitors can also be utilized to explore alternate parts that may be offered by KEMET Corporation or other manufacturers.
The part has previously been available at various distributors, including Avnet Asia, Mouser Electronics, DigiKey, and Newark. However, it’s essential to consult Findchips for the most up-to-date stock levels and pricing information to ensure the best purchasing decision.