Overview of C1206C107M9PAC7800 by KEMET Corporation
The C1206C107M9PAC7800 is a ceramic capacitor that features a capacitance of 100 µF and a rated DC voltage of 6.3 V. This capacitor is designed with a tolerance of ±20%, making it suitable for a variety of applications where stable performance is necessary. It falls into the ceramic capacitors subcategory and is packaged in a small 1206 (3.2 mm x 1.6 mm) surface mount configuration. The component is compliant with industry standards, including Pb-free and RoHS regulations, ensuring that it meets environmental and safety requirements for electronic applications.
The dielectric material of this capacitor is classified as ceramic, and it operates within a temperature range of -55ºC to +85ºC, indicating its capability to function in a broad scope of temperatures. Additionally, the capacitor features a multilayer design which is beneficial for reducing parasitic effects and improving overall reliability. It is packaged in a 7″ reel format, making it easy for automated assembly processes. Note that data regarding factory lead time is not available as of the current writing.
Industry Applications for C1206C107M9PAC7800
The C1206C107M9PAC7800 might find applications across several industries due to its versatile characteristics and established compliance with relevant standards. Below are potential use cases in various fields where this component could be applied:
- Telecommunications: In telecommunications equipment, the C1206C107M9PAC7800 could potentially be used in signal processing circuits. The capacitive stability over a range of temperatures might be advantageous in maintaining performance while operating in diverse environmental conditions.
- Automotive: For automotive applications, if it meets the standards such as AEC-Q100 or AEC-Q101, this capacitor might be utilized in power management systems. Its high capacitance could support filtering applications, potentially contributing to the stability of voltage levels.
- Consumer Electronics: In consumer electronics, the part may be applied in power supply circuits for devices such as smartphones or tablets. The compact size and multilayer design could allow for efficient usage in space-constrained designs.
- Industrial Control Systems: The C1206C107M9PAC7800 could potentially be a good fit for industrial control systems, where its reliability over a wide temperature range may help ensure consistent operation in challenging environmental conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a recognized manufacturer in the field of capacitors, particularly known for its specialization in ceramic capacitors. The company focuses on providing a wide range of capacitor products that cater to various industrial needs. The C1206C107M9PAC7800 is one among several high-performance ceramic capacitors the company produces, emphasizing quality, reliability, and compliance with environmental standards. KEMET’s portfolio includes a range of other capacitors with varying sizes, capacitance values, and dielectric materials, enabling them to cater to diverse applications in electronics, from consumer devices to industrial equipment.
Research Price and Stock for C1206C107M9PAC7800 by KEMET Corporation on Findchips.com
For those seeking to evaluate the C1206C107M9PAC7800, it is advisable to research the current stock and pricing at Findchips.com. This resource provides a comprehensive overview of various distributors where the part has historically been available, demonstrating its market reach. Some of the distributors known to carry this component include:
- LCSC
- Chip-Germany GmbH
- Avnet Asia
- TTI
Do note that stock levels and pricing can fluctuate, so it is prudent to check Findchips.com for the most recent information. Users can also find alternate parts to the C1206C107M9PAC7800, as well as other components available under the ceramic capacitors subcategory.