Overview of C1206C107M9PACTU by KEMET Corporation
The C1206C107M9PACTU is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. Manufactured by KEMET Corporation, this capacitor features a capacitance value of 100 µF with a tolerance of ±20%. It is designed to operate within a voltage rating of 6.3V and has an X5R dielectric characteristic. The C1206C107M9PACTU operates within a temperature range of -55ºC to +85ºC, making it suitable for a wide range of operating environments. This capacitor is packaged in a standard 1206 [3216 metric] chip size with Sn/Ni-bar terminations for surface-mount technology (SMT) assembly. It is also RoHS compliant, ensuring compatibility with environmentally-friendly manufacturing processes.
Industry Applications for C1206C107M9PACTU
The versatile specifications of the C1206C107M9PACTU make it applicable across various industries where reliable and efficient energy storage or filtering is required. The following are potential industry applications, keeping in mind that these applications require analysis and verification by engineering and design teams for industry standards and specific application requirements:
- Consumer Electronics: The C1206C107M9PACTU might be used in the development of consumer electronics such as smartphones, tablets, and laptops, particularly for power management circuits or as decoupling capacitors to stabilize voltage and filter noise.
- Industrial Automation: In industrial automation systems, this capacitor could potentially be integrated into control circuits, sensor modules, or power supply units, thanks to its stable capacitance over a wide temperature range.
- Telecommunications: The capacitor might find its use in telecommunications equipment, including base stations, routers, and switches, where it could help in smoothing power supplies or signal processing circuits.
- Computing and Data Storage: Its compact size and electrical characteristics may make it suitable for use in servers, data storage systems, and other computing infrastructure, particularly in power regulation and signal filtering applications.
- Internet of Things (IoT): IoT devices, which often operate on low power and within a broad temperature range, could potentially benefit from integrating the C1206C107M9PACTU in their circuit design for power management and noise suppression.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by qualified engineering and design teams according to specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components that offers a wide array of capacitors, including Ceramic Capacitors, tantalum, film, electrolytic, and supercapacitors. Founded in 1919, KEMET has built a reputation for producing high-quality, innovative products designed to meet the diverse needs of customers across a broad range of industries. The company’s focus on research and development has made it a pioneer in the electronic component industry, particularly in the area of Ceramic Capacitors. The C1206C107M9PACTU is just one example of KEMET’s commitment to providing components that offer reliability and performance. KEMET’s product line is extensive, catering to various applications that demand rigorous standards for performance and longevity.
Where to Find C1206C107M9PACTU by KEMET Corporation
To purchase the C1206C107M9PACTU or to find more detailed information and specifications, findchips.com is an excellent resource. This platform allows you to compare current stock levels, pricing, and offers from various distributors. While the C1206C107M9PACTU has been historically available at distributors like Avnet Asia, NexGen Digital, TME, and Mouser Electronics, stock levels and availability can fluctuate. Therefore, visiting findchips.com will provide the most current information on sourcing this part. Additionally, through findchips.com, you can explore other Ceramic Capacitors that might be offered by KEMET Corporation or alternative manufacturers to meet your specific requirements.