Overview of C1206C226K8RACTU by KEMET Corporation
The C1206C226K8RACTU is a ceramic chip capacitor with a capacitance of 22 µF and a rated DC voltage of 10 V. Designed specifically for general-purpose applications, this capacitor utilizes X7R dielectric material and features a compact 1206 (3.2 mm x 1.6 mm) surface mount package. It has a height of 1.6 mm and is equipped with a wraparound terminal shape that facilitates easy mounting. This part supports a broad operational temperature range from -55 °C to +125 °C, making it suitable for various environments.
Moreover, the capacitor’s tolerance is ±10%, which allows for some variation in capacitance, essential in many electronic applications. The Ceramic Capacitors category includes this part among multilayer capacitors, contributing to its general-purpose functionality. Additionally, it comes packed in a 7-inch reel format, which is advantageous for automated assembly processes.
This component is compliant with various standards, including RoHS and REACH, making it suitable for environmentally conscious designs. The part is currently active in KEMET’s product lifecycle, indicating ongoing support and availability.
Industry Applications for C1206C226K8RACTU
The C1206C226K8RACTU could potentially find use in several industries due to its versatile specifications. Below are some illustrative examples of suitable applications:
- Internet of Things (IoT): In IoT devices, the capacitor might be used in power management circuits to stabilize voltage levels during operation. Its compact size and robust temperature range could make it ideal for wearable technology or smart home devices.
- Telecommunications: The capacitor could potentially be employed in various telecom equipment such as routers or modems, where stability in voltage is critical. The 22 µF capacitance may support filtering applications, enhancing signal integrity.
- Consumer Electronics: The capacitor might be implemented in everyday consumer electronics like smartphones and tablets. Its small footprint and capability to handle high temperatures make it suitable for use in battery management systems where space is at a premium.
- Automotive Electronics: Though automotive applications depend on specific standards, the C1206C226K8RACTU might still have potential use in automotive infotainment systems where reliable power supply is crucial.
- Healthcare Technology: Given its reliability and performance characteristics, this capacitor could possibly be used in diagnostic equipment or healthcare monitoring devices, though specific standards and environmental considerations should be verified.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer known for its extensive range of capacitor products, particularly in the field of ceramic capacitors. The company emphasizes innovation and quality in their products, aiming to provide solutions for various electronic applications. Apart from the C1206C226K8RACTU, KEMET offers a variety of similar parts, including multilayer ceramic capacitors, which serve the same general-purpose market. Their commitment to compliance with global standards, such as RoHS and REACH, underscores their focus on providing environmentally friendly components.
With an active part lifecycle, KEMET continues to support a wide range of industries by providing high-quality components suitable for demanding applications.
Research Price and Stock for C1206C226K8RACTU by KEMET Corporation on Findchips.com
For professionals interested in acquiring the C1206C226K8RACTU, it is advisable to check current stock and pricing available at Findchips. The platform provides a comprehensive overview of availability from various distributors, including TME, TTI, Avnet Americas, and DigiKey. However, stock levels can fluctuate, so reviewing up-to-date information on Findchips will provide the most accurate insights.
Additionally, users can explore other options within the Ceramic Capacitors category to find alternatives that might suit their design requirements offered by KEMET Corporation or other manufacturers.