Overview of C1206X223JAGACAUTO by KEMET Corporation
The C1206X223JAGACAUTO is a multilayer ceramic capacitor (MLCC) from KEMET Corporation, characterized by a capacitance value of 0.022 µF and a rated DC voltage of 250 V. This capacitor features a precise temperature coefficient of ±30 ppm/°C, categorized under the C0G (NP0) dielectric formula which ensures remarkable stability and performance. The dimensions of the component are standardized at 1206, measuring approximately 3.3 mm in length and 1.6 mm in width and height, which makes it compatible with surface-mount technology (SMT).
This capacitor’s robust design is further highlighted by its operating temperature range, spanning from -55°C to +125°C, allowing for versatile applications in various thermal environments. It is constructed to meet AEC-Q200 standards, which indicates reliability for automotive applications, and it is equipped with a matte tin over nickel terminal finish for improved solderability.
With its certification under RoHS, REACH compliance, and the Pb-free code, the C1206X223JAGACAUTO stands as an environmentally friendly component suitable for a wide range of electronic products, adhering to strict regulatory standards globally.
Industry Applications for C1206X223JAGACAUTO
The C1206X223JAGACAUTO potentially suits a variety of industries due to its electrical stability, robust environmental tolerance, and compliance with industry standards. Its capabilities allow it to perform optimally under conditions demanded by several technology sectors. Please note, the following potential applications are illustrative and should be analyzed and verified by engineering teams specific to each case:
- Automotive: Given its certification for AEC-Q200, the C1206X223JAGACAUTO is well-suited for automotive applications where reliability under extreme conditions is crucial. It could potentially be used in engine control units, infotainment systems, and automotive sensors.
- Consumer Electronics: The capacitor’s size and temperature stability make it ideal for consumer electronics such as smartphones, tablets, and other portable devices, where efficient and reliable performance is required in compact spaces.
- Telecommunications: In telecommunication equipment, where signal integrity is key, the excellent temperature coefficient of this MLCC can help in maintaining performance stability across a broad range of environmental conditions.
- Industrial Automation: For industrial automation systems that require long-lasting reliability and precision, this capacitor might be used in control interfaces and power supply circuits.
- Aerospace: Although subject to further validation by specific industry standards, components like the C1206X223JAGACAUTO which offer high reliability and stability might be considered for non-critical applications in aerospace technologies.
Note that these industry applications are conceptual and require thorough verification by relevant engineering and design teams to ensure compatibility and adherence to specific requirements and standards.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components that specializes in capacitor technology across a wide array of applications. In the realm of ceramic capacitors, KEMET offers a variety of configurations and specifications, including the C1206X223JAGACAUTO. Their capacitors are known for their high quality, reliability, and innovation in addressing the demanding needs of modern electronic devices. KEMET’s expertise not only in manufacturing capacitors but also in understanding market and application needs allows them to deliver products suitable for automotive, industrial, telecommunications, and consumer electronics, among other sectors.
Where to Find C1206X223JAGACAUTO by KEMET Corporation
To source the C1206X223JAGACAUTO, it is advisable to check its availability and pricing through our platform at FindChips.com. Historically, this part has been available from distributors like TME, TTI, Arrow Electronics, and DigiKey, among others. While these distributors have historically stocked this item, current stock levels and pricing are best checked on FindChips.com. Additionally, for alternative options, you can explore other ceramic capacitors from KEMET or different manufacturers on the platform.