C1210C106K3RACTU by KEMET Corporation

Overview of C1210C106K3RACTU by KEMET Corporation

The C1210C106K3RACTU is a multilayer ceramic capacitor featuring a capacitance of 10 µF and a rated voltage of 25 V. It is classified under the Ceramic Capacitors subcategory, which is widely utilized in various electronic applications. This component meets the X7R dielectric specifications, enabling it to maintain stable capacitance over a temperature range of -55º to +125ºC. The capacitor is designed in a 1210 (3225 mm) rectangular surface-mount package and features a height of 2.5 mm, making it suitable for compact circuit designs.

The terminal finish is comprised of matte tin with a nickel barrier, which enhances solderability while maintaining good conductivity. The capacitor is compliant with RoHS regulations and Pb-free codes, further reinforcing its suitability for modern electronic manufacturing practices. Additionally, it has an active life cycle, indicating its continual production and availability in the marketplace. As of the current writing, the factory lead time for this part is noted to be 14 weeks, which is essential for procurement planning.

Industry Applications for C1210C106K3RACTU

Given the specifications and characteristics of the C1210C106K3RACTU, various industries might find this component applicable in several use cases. Below are some potential applications:

  • Consumer Electronics: The capacitor might be implemented in devices such as smartphones, tablets, and wearable electronics. Its robust performance in temperature variants could support functions like power regulation and signal filtering.
  • Telecommunications: In networking equipment, the C1210C106K3RACTU could potentially be used to stabilize voltage levels and filter noise in communication signals, ensuring reliable data transmission.
  • Internet of Things (IoT): IoT devices often require compact components that can endure various environmental conditions. This component’s operating temperature range, coupled with its small footprint, could make it suitable for smart sensors and connected devices.
  • Automotive Applications: If automotive standards such as AEC-Q100 are met, this capacitor might find applications in vehicle electronic systems for functions including filtering and energy storage. However, verification against specific automotive criteria is essential.
  • Aerospace and Defense: In military and aerospace applications, if compliant with defense standards, this capacitor could be utilized for its reliability and performance under extreme conditions, such as in satellite or avionic systems.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation has established itself as a key player in the capacitor manufacturing sector, particularly known for its range of ceramic capacitors. The company is committed to providing high-quality components that meet stringent industry standards. The C1210C106K3RACTU is part of KEMET’s C series of multilayer ceramic capacitors, which are designed for general-purpose applications. They manufacture various capacitors suitable for different voltage, capacitance, and temperature requirements, catering to the diverse needs of electronic manufacturers.

In addition to the C1210C106K3RACTU, KEMET also produces a wide range of other capacitors, including tantalum, aluminum electrolytic, and film capacitors, thus providing comprehensive solutions for electronic applications across multiple industries. Their commitment to quality and innovation ensures that their products meet modern design challenges.

Research Price and Stock for C1210C106K3RACTU by KEMET Corporation on Findchips.com

For those interested in acquiring the C1210C106K3RACTU, it is recommended to visit Findchips for up-to-date information on stock levels and pricing. On the Findchips platform, you can also explore alternate options within the Ceramic Capacitors subcategory, offered by both KEMET Corporation and other manufacturers.

The part has historically been available through several distributors, including:

  • New Advantage Corporation
  • Chip-Germany GmbH
  • Avnet Asia
  • Mouser Electronics

While these distributors may have previously stocked this part, it is crucial to check Findchips for current stock availability and pricing, ensuring you have access to the most accurate information before proceeding with a purchase.

Compare pricing for C1210C106K3RACTU and other Ceramic Capacitors / Capacitors at findchips.com

For a detailed overview of pricing and stock information, including the C1210C106K3RACTU and other relevant Ceramic Capacitors, please visit Findchips to explore your options and make informed procurement decisions.