Overview of C1210C106K5RAC7800 by KEMET Corporation
The C1210C106K5RAC7800 by KEMET Corporation is a multilayer ceramic capacitor (MLCC) that features a capacitance of 10 µF with a rated voltage of 50 V and tolerances of ±10%. This surface-mount component, in a 1210 [3225 Metric] package, is specified with an X7R dielectric, known for its stable electrical properties across a wide range of temperatures (−55°C to +125°C) and its ±15% temperature coefficient. The capacitor’s dimensions are 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, making it a compact choice for a variety of electronic applications.
One of the key features of C1210C106K5RAC7800 is its compliance with several important environmental and quality standards: it is RoHS compliant, indicating it is free from certain hazardous materials. Additionally, it reaches compliance and has an ECCN code of EAR99, which simplifies the export process for many international shipments. The part’s terminals are finished with matte tin over nickel, providing excellent solderability and resistance to oxidation. Its wrapping package style, combined with a surface mount feature, allows for efficient assembly in high-density circuit boards, making it a dependable choice for modern electronic systems.
Industry Applications for C1210C106K5RAC7800
The versatility of the C1210C106K5RAC7800 makes it suitable for a broad spectrum of applications across various industries. Its robust temperature coefficient, reliable performance, and general specifications suggest its potential utility in the following industry applications, although these suggestions are conceptual and should be verified by engineering teams for standards and requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use the C1210C106K5RAC7800 in their power management systems or audio circuits, given its compact size and stability across a range of operating temperatures.
- Industrial Automation: Systems that require consistent performance across a wide range of temperatures, such as PLCs or sensitive sensor equipment, could potentially utilize this capacitor for its stability and reliability.
- Automotive: If compatible with industry-specific standards, automotive applications such as infotainment systems, navigation, and electronic control units might benefit from the durable and stable characteristics of the C1210C106K5RAC7800, especially given its operational temperature range and compact footprint. However, specific automotive industry standards compliance should be verified for use in this sector.
- Telecommunications: Network equipment, such as routers and switches, can possibly integrate these capacitors for signal processing or power regulation tasks, thanks to their electrical stability and surface mount design which suits densely packed circuitries.
- Computing and Data Storage: Given the need for stable and reliable components in computing applications, from servers to personal computers, the C1210C106K5RAC7800 can potentially be used in power supplies or data storage units where stability under varying temperature conditions is crucial.
It’s important to note that these potential industry applications are conceptual and illustrative. Actual use requires thorough analysis and verification by professional engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer in the electronics industry, especially known for their extensive range of capacitor technologies including ceramic, tantalum, film, electrolytic, and supercapacitors. Within the realm of Ceramic Capacitors, KEMET has established itself as a source of high-quality, reliable components. The C1210C106K5RAC7800 is a prime example of KEMET’s commitment to providing state-of-the-art capacitor solutions that meet the evolving needs of a diverse set of industries and applications. KEMET’s offerings are vast, encompassing components that cater to a wide range of operating conditions, specifications, and sizes. This not only includes multilayer ceramic capacitors but extends to specialty capacitors designed for specific applications, highlighting the company’s expertise and innovation in the field of electronic components.
Where to Find C1210C106K5RAC7800 by KEMET Corporation
To purchase the C1210C106K5RAC7800 capacitor or to explore alternative parts, findchips.com is an invaluable resource. This platform allows you to compare current stock levels and pricing among leading distributors. Although historically available from distributors such as Avnet Asia, Avnet Abacus, Rutronik, TTI, Quest Components, Onlinecomponents.com, Avnet Americas, and DigiKey, availability can fluctuate. For the most up-to-date information, visiting findchips.com will provide the current listing of distributors with stock available. Additionally, if the C1210C106K5RAC7800 does not exactly meet your needs, the website’s extensive database on Ceramic Capacitors provides alternatives that might be offered by KEMET Corporation or other manufacturers, ensuring you find the perfect component for your specific requirements.