Overview of C1210C107M4PACTU by KEMET Corporation
The C1210C107M4PACTU by KEMET Corporation is a surface mount, multilayer Ceramic Capacitors part of the C series, designed for general-purpose applications. It features a capacitance of 100 µF with a voltage rating of 16V and a ±20% capacitance tolerance. The capacitor utilizes an X5R dielectric characteristic, which provides a stable capacitance across a wide temperature range of -55°C to +85°C. Housed in a 1210 [3225 Metric] package, it is made with a rectangular, surface mount technology (SMT) design, accommodating a lead-free (Pb-free) and RoHS-compliant construction.
This capacitor has a temperature coefficient of 15% ppm/°C and is designed with a multilayer ceramic structure, enhancing its reliability and performance in various applications. The surface mount design features wraparound terminations with a matte tin over nickel finish, ensuring a strong and stable mechanical and electrical connection to the PCB. The product is available on a 7″ reel, embossed in plastic, suitable for automated assembly processes.
Industry Applications for C1210C107M4PACTU
The versatility and reliability of the C1210C107M4PACTU make it suitable for an expansive range of applications across various industries. Notably, its general-purpose nature and stable performance under a broad temperature range enhance its utility in multiple sectors. Here are a few potential industry applications for this capacitor:
- Consumer Electronics: Might be used in portable electronic devices such as smartphones, tablets, and laptops. The capacitor’s compact size and significant capacitance value can support power management circuits, enhancing device reliability and performance.
- Industrial Automation: Could potentially be integrated into industrial control systems and automation equipment. Its stable performance under a wide range of temperatures and capacitance tolerance levels may provide reliable filtering and power stabilization in harsh industrial environments.
- Telecommunications: Possibly utilized in telecom infrastructure equipment such as base stations and network routers. The part’s robust construction and reliability could support signal processing circuits and power supply units, ensuring stable operation.
- Automotive: Given its operating temperature range and stability, it might be suitable for use in automotive electronics, where durable and reliable components are critical for safety and performance.
- Aerospace and Defense: With the need for components that can perform in extreme conditions, this capacitor could possibly be used in aerospace and defense applications, provided they meet the specific standards and certifications required by the industry.
Note, these potential industry applications are purely conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitor technology. In the realm of Ceramic Capacitors, KEMET stands out for its broad range of products that cater to a wide array of industries and applications. The C1210C107M4PACTU is just one example of KEMET’s commitment to high-quality, reliable capacitor manufacturing. KEMET’s product lineup covers a diverse spectrum of capacitor types, including surface mount, through-hole, film, and electrolytic capacitors, each designed to meet the varied needs of engineers and designers in the electronics industry. The company emphasizes innovation, quality, and sustainability in its product development, aiming to provide advanced solutions that enhance the performance and efficiency of electronic systems worldwide.
Where to Find C1210C107M4PACTU by KEMET Corporation
To source the C1210C107M4PACTU or similar Ceramic Capacitors, visit findchips.com. Our platform offers current stock levels, pricing, and availability from multiple distributors worldwide. Historically, this part has been available from distributors including New Advantage Corporation, Avnet Asia, Rutronik, and Mouser Electronics, among others. However, for the most accurate and up-to-date information, please check findchips.com. Our platform allows you to compare pricing and availability from reputable distributors, ensuring you make the most informed procurement decisions for your electronic component needs.